Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesnt conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
Voir plus Voir moins

Filtres

Afficher 101 - 106 des 106 produits
Nombre de résultats par page
Description Prix Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
N° de stock RS 184-2775
Référence fabricant701512300
0,256 €
Each (In a Pack of 25)
Unité
8.6mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3413
Référence fabricantMSPM-5-01
MarqueRichco
0,283 €
Each (In a Pack of 40)
Unité
7.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
N° de stock RS 184-2201
Référence fabricant701514000
215,00 €
1 Bag of 1000
Sachet(s)
14.3mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3439
Référence fabricantMSPS-14-01
MarqueRichco
0,243 €
Each (In a Pack of 40)
Unité
22.2mm 4mm 1.57mm 4mm 1.57mm Nylon
N° de stock RS 184-2212
Référence fabricant701510500
215,00 €
1 Bag of 1000
Sachet(s)
3.2mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3410
Référence fabricantMSPM-4-01
MarqueRichco
0,234 €
Each (In a Pack of 40)
Unité
6.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon