Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesnt conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 106 produits
Nombre de résultats par page
Description Prix Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
N° de stock RS 184-2217
Référence fabricant701521500
248,90 €
1 Bag of 1000
Sachet(s)
5mm - - - - Nylon
N° de stock RS 184-2292
Référence fabricant709610600
160,00 €
1 Bag of 1000
Sachet(s)
9.52mm - - - - Nylon
N° de stock RS 184-2230
Référence fabricant709623400
171,60 €
1 Bag of 1000
Sachet(s)
20mm - - - - Nylon
N° de stock RS 184-2225
Référence fabricant701512500
215,00 €
1 Bag of 1000
Sachet(s)
9.5mm 3.2mm 1.6mm - - Nylon
N° de stock RS 184-2829
Référence fabricant709621600
0,194 €
Each (In a Pack of 50)
Unité
10mm - - - - Nylon
N° de stock RS 202-3392
Référence fabricantMDLSP-1-100-10M-01
MarqueRichco
22,34 €
1 Bag of 100
Sachet(s)
10mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
N° de stock RS 663-3407
Référence fabricantMSPM-22-01
MarqueRichco
0,119 €
Each (In a Pack of 40)
Unité
34.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
N° de stock RS 184-2195
Référence fabricant701524000
248,90 €
1 Bag of 1000
Sachet(s)
10.5mm - - - - Nylon
N° de stock RS 184-2212
Référence fabricant701510500
215,00 €
1 Bag of 1000
Sachet(s)
3.2mm 3.2mm 1.6mm - - Nylon
N° de stock RS 184-2926
Référence fabricant709610200
0,188 €
Each (In a Pack of 50)
Unité
4.74mm - - - - Nylon
N° de stock RS 184-2291
Référence fabricant709610200
150,80 €
1 Bag of 1000
Sachet(s)
4.74mm - - - - Nylon
N° de stock RS 184-2795
Référence fabricant701516500
0,30 €
Each (In a Pack of 20)
Unité
22.2mm 3.2mm 1.6mm - - Nylon
N° de stock RS 184-2918
Référence fabricant701514000
0,256 €
Each (In a Pack of 25)
Unité
14.3mm 3.2mm 1.6mm - - Nylon
N° de stock RS 184-3035
Référence fabricant701512000
0,256 €
Each (In a Pack of 25)
Unité
7.9mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3366
Référence fabricantMDLSP1-18M-01
MarqueRichco
0,215 €
Each (In a Pack of 40)
Unité
18mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
N° de stock RS 184-2206
Référence fabricant701515500
206,40 €
1 Bag of 1000
Sachet(s)
19.1mm 3.2mm 1.6mm - - Nylon
N° de stock RS 184-2201
Référence fabricant701514000
215,00 €
1 Bag of 1000
Sachet(s)
14.3mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3441
Référence fabricantMSPS-4-01
MarqueRichco
0,284 €
Each (In a Pack of 40)
Unité
6.4mm 4mm 1.57mm 4mm 1.57mm Nylon
N° de stock RS 184-2775
Référence fabricant701512300
0,256 €
Each (In a Pack of 25)
Unité
8.6mm 3.2mm 1.6mm - - Nylon
N° de stock RS 663-3435
Référence fabricantMSPS-12-01
MarqueRichco
0,234 €
Each (In a Pack of 40)
Unité
19.1mm 4mm 1.57mm 4mm 1.57mm Nylon