PCB Shears

PCB shears are powerful cutting tools which have the ability to accurately cut printed circuit board laminates and plastics. They are available in a range of dimensions to suit different applications.

How do PCB shears work?

PCB shears have a strong steel blade controlled by a lever, providing guaranteed cut quality with minimal effort. For positional accuracy, the cutting bed is fitted with a ruler, which is recessed to assist in securing the PCB or sheeting whilst cutting is in progress. A cutting bed sits below the blade providing a base for accurate work with both imperial and metric edge scales and a fully adjustable front stop for use during batch work.

Why use PCB shears?

The main benefits of PCB shears are their accuracy and safety features. On both sides of the blade, heavy perspex is attached as a safety shield to prevent contact with the cutting area. A safety latch is also fitted to the pivot to prevent operation without it first being released.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Type Cut Length Feedbed Size Maximum Thickness Cut - Aluminium Dimensions Depth Height Width Maximum Thickness Cut - Laminates
N° de stock RS 472-7103
Référence fabricant700-500
MarqueFortex
351,68 €
Each
Unité
Tabletop 305mm 440 x 245mm 1.5mm 570 x 290 x 180mm 290mm 180mm 570mm 2mm
N° de stock RS 193-2024
Référence fabricantGU-0457-01
MarqueFortex
1.310,80 €
Each
Unité
Shear Guillotine 457mm 543 x 305mm 1.6mm 660 x 440 x 350mm 440mm 350mm 660mm 2mm
N° de stock RS 179-0707
Référence fabricant700-800
1.311,70 €
Each
Unité
Tabletop 457mm 360 x 570mm 1.5mm - - 700 (Handle)mm - 2mm