Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
N° de stock RS 240-078
Référence fabricantDVS240
MarqueRoxburgh EMC
38,10 €
Each
Unité
240V 275V 350V - - 264J DVS - 6500A - 75mm 52.5mm 12.5mm 75 x 52.5 x 12.5mm
N° de stock RS 707-9785
Référence fabricantDVSC400453TNC
MarqueRoxburgh EMC
84,90 €
Each
Unité
- 320V 420V - - - DVSC - 45000A - 54mm 72mm 90mm 54 x 72 x 90mm
N° de stock RS 707-9781
Référence fabricantDVSC275452TNS
MarqueRoxburgh EMC
63,00 €
Each
Unité
- 275V 350V - - - DVSC - 45000A - 36mm 72mm 90mm 36 x 72 x 90mm
N° de stock RS 240-040
Référence fabricantDVS024
MarqueRoxburgh EMC
48,01 €
Each
Unité
24V 30V 38V - - 8.8J DVS - 1000A - 75mm 52.5mm 12.5mm 75 x 52.5 x 12.5mm
N° de stock RS 240-062
Référence fabricantDVS110
MarqueRoxburgh EMC
43,82 €
Each
Unité
- 150V 200V - - 80J DVS - 6500A - 75mm 52.5mm 12.5mm 75 x 52.5 x 12.5mm
N° de stock RS 707-9797
Référence fabricantDVSC275452TT
MarqueRoxburgh EMC
150,48 €
Each
Unité
275V 275V 350V - - - DVSC - 45000A - 36mm 72mm 90mm 36 x 72 x 90mm
N° de stock RS 707-9801
Référence fabricantDVSB275652TNS
MarqueRoxburgh EMC
151,10 €
Each
Unité
- 275V 350V - - - DVSB - 50000A - 36mm 70mm 90mm 36 x 70 x 90mm