Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Voir plus Voir moins

Filtres

Afficher 1 - 17 des 17 produits
Nombre de résultats par page
Description Prix Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
N° de stock RS 543-4925
Référence fabricantV14MLA0805AXH
MarqueLittelfuse
0,18 €
Each (In a Pack of 10)
Unité
20.3V ML 14V 10V 0.3J 32V 1A 0805 (2012M) 120A 560pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
N° de stock RS 170-9921
Référence fabricantV5.5MLA0603AXH
MarqueLittelfuse
0,10 €
Each (In a Bag of 2500)
Unité
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0603 (1608M) 30A 760pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
N° de stock RS 170-9926
Référence fabricantV68MLA1206A
MarqueLittelfuse
0,39 €
Each (In a Bag of 2500)
Unité
90V ML 68V 50V 1J 140V 1A 1206 (3216M) 180A 100pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 170-9913
Référence fabricantV18MLA0805AXH
MarqueLittelfuse
0,098 €
Each (In a Bag of 2500)
Unité
18V ML 18V 14V 0.3J 44V 1A 0805 (2012M) 120A 520pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
N° de stock RS 170-9919
Référence fabricantV42MLA1206A
MarqueLittelfuse
0,40 €
Each (In a Bag of 2500)
Unité
60V ML 42V 30V 0.8J 92V 1A 1206 (3216M) 180A 425pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 543-5265
Référence fabricantV5.5MLA0603AXH
MarqueLittelfuse
0,416 €
Each (In a Pack of 10)
Unité
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0603 (1608M) 30A 760pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
N° de stock RS 543-5287
Référence fabricantV5.5MLA0805LAXH
MarqueLittelfuse
0,159 €
Each (In a Pack of 10)
Unité
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0805 (2012M) 40A 990pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
N° de stock RS 543-5338
Référence fabricantV68MLA1206A
MarqueLittelfuse
0,722 €
Each (In a Pack of 10)
Unité
90V ML 68V 50V 1J 140V 1A 1206 (3216M) 180A 100pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 170-9927
Référence fabricantV56MLA1206AXH
MarqueLittelfuse
0,447 €
Each (In a Bag of 2500)
Unité
77V ML 56V 40V 1J 120V 1A 1206 (3216M) 120A 180pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 170-9901
Référence fabricantV5.5MLA1206H
MarqueLittelfuse
0,399 €
Each (On a Reel of 2500)
Unité
9.3V ML 5.5V 4V 0.4J 17.5V 1A 1206 (3216M) 150A 3.5nF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 264-7443
Référence fabricantV18MLE0603H
MarqueLittelfuse
0,285 €
Each (In a Pack of 10)
Unité
- MLE 18V dc - - 50V 2A 0603 (1608M) - 125pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
N° de stock RS 543-5007
Référence fabricantV18MLA0805AXH
MarqueLittelfuse
0,186 €
Each (In a Pack of 10)
Unité
18V ML 18V 14V 0.3J 44V 1A 0805 (2012M) 120A 520pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
N° de stock RS 170-9900
Référence fabricantV18MLE0603H
MarqueLittelfuse
0,136 €
Each (On a Reel of 2500)
Unité
- MLE 18V dc - - 50V 2A 0603 (1608M) - 125pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
N° de stock RS 264-7623
Référence fabricantV5.5MLA1206H
MarqueLittelfuse
0,741 €
Each (In a Pack of 10)
Unité
9.3V ML 5.5V 4V 0.4J 17.5V 1A 1206 (3216M) 150A 3.5nF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 543-5518
Référence fabricantV56MLA1206AXH
MarqueLittelfuse
0,397 €
Each (In a Pack of 10)
Unité
77V ML 56V 40V 1J 120V 1A 1206 (3216M) 120A 180pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 543-5237
Référence fabricantV42MLA1206A
MarqueLittelfuse
0,791 €
Each (In a Pack of 10)
Unité
60V ML 42V 30V 0.8J 92V 1A 1206 (3216M) 180A 425pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
N° de stock RS 170-9923
Référence fabricantV5.5MLA0805LAXH
MarqueLittelfuse
0,141 €
Each (In a Bag of 2500)
Unité
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0805 (2012M) 40A 990pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm