Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 208 produits
Nombre de résultats par page
Description Prix Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
N° de stock RS 764-0905
Référence fabricantEZJZ1V800AA
MarquePanasonic
0,127 €
Each (In a Pack of 100)
Unité
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
N° de stock RS 177-5901
Référence fabricantEZJZ1V800AA
MarquePanasonic
0,06 €
Each (On a Reel of 15000)
Unité
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
N° de stock RS 165-5058
Référence fabricantVC120630D650DP
MarqueAVX
0,224 €
Each (On a Reel of 1000)
Unité
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
N° de stock RS 464-8959
Référence fabricantVC120630D650DP
MarqueAVX
0,301 €
Each (In a Pack of 25)
Unité
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
N° de stock RS 112-080
Référence fabricantVC120614D300RP
MarqueAVX
0,315 €
Each (In a Pack of 10)
Unité
18.5V VC 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
N° de stock RS 167-0551
Référence fabricantB72520E0300K062
MarqueEPCOS
0,178 €
Each (On a Reel of 2000)
Unité
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
N° de stock RS 464-8808
Référence fabricantVC060303A100RP
MarqueAVX
0,238 €
Each (In a Pack of 25)
Unité
5V VC 3.3V 2.3V 0.1J 12V 1A 0603 (1608M) 30A 1.45nF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
N° de stock RS 775-2773
Référence fabricantB72520E0300K062
MarqueEPCOS
0,345 €
Each (In a Pack of 100)
Unité
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
N° de stock RS 166-7592
Référence fabricantVC120614D300RP
MarqueAVX
0,125 €
Each (On a Reel of 4000)
Unité
18.5V VC 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
N° de stock RS 166-7633
Référence fabricantVC060303A100RP
MarqueAVX
0,157 €
Each (On a Reel of 4000)
Unité
5V VC 3.3V 2.3V 0.1J 12V 1A 0603 (1608M) 30A 1.45nF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
N° de stock RS 775-2770
Référence fabricantB72520E0250K062
MarqueEPCOS
0,345 €
Each (In a Pack of 100)
Unité
35.1 → 42.9V - 31V 25V 1J 65V 1A 1206 (3216M) 200A 550pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
N° de stock RS 167-0550
Référence fabricantB72520E0250K062
MarqueEPCOS
0,162 €
Each (On a Reel of 2000)
Unité
35.1 → 42.9V - 31V 25V 1J 65V 1A 1206 (3216M) 200A 550pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
N° de stock RS 464-8886
Référence fabricantVC080514A300DP
MarqueAVX
0,266 €
Each (In a Pack of 25)
Unité
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
N° de stock RS 543-4925
Référence fabricantV14MLA0805AXH
MarqueLittelfuse
0,18 €
Each (In a Pack of 10)
Unité
20.3V ML 14V 10V 0.3J 32V 1A 0805 (2012M) 120A 560pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
N° de stock RS 167-6923
Référence fabricantVC120614D300DP
MarqueAVX
0,138 €
Each (On a Reel of 1000)
Unité
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
N° de stock RS 166-7878
Référence fabricantVC080514A300DP
MarqueAVX
0,121 €
Each (On a Reel of 1000)
Unité
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
N° de stock RS 764-0835
Référence fabricantEZJS2YD472
MarquePanasonic
0,392 €
Each (In a Pack of 10)
Unité
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm 1.25mm - 2mm
N° de stock RS 464-8842
Référence fabricantVC080503A100DP
MarqueAVX
0,361 €
Each (In a Pack of 25)
Unité
5V VC 3.3V 2.3V 0.1J 12V 1A 0805 (2012M) 40A 1.4nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
N° de stock RS 106-7955
Référence fabricantEZJS2YD472
MarquePanasonic
0,322 €
Each (On a Reel of 2000)
Unité
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm - - 2mm
N° de stock RS 697-9062
Référence fabricantVC120614D300DP
MarqueAVX
0,285 €
Each (In a Pack of 10)
Unité
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm