SAW Filters

A Surface Acoustic Wave (SAW) filter is a filter with an electrical input signal that is converted to an acoustic wave by a transducer. The transducer has a series of metal electrodes which are used to create and receive the waves, so that an electrical signal is converted to an acoustic wave and then back to an electrical signal. Each filter is limited to a frequency between 50MHz and 3GHz. 


Bandpass filters

The most common types of SAW filters are known as bandpass filters. These are generally small and offer a range of advantages, such as the ability to conduct during a relatively low-frequency operation.


What are saw filters used for?

SAW filters are commonly used in many different industries including chemical, optical and thermal. Their ability to operate at a wide range of temperatures, generally between -25°C and 85°C, makes them appropriate for a variety of applications. They are commonly used in the digital industry in items such as mobile phones to make touchscreen displays. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Series Typical Centre Frequency 3dB Bandwidth Load Impedance Maximum Insertion Loss Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Mounting Type
N° de stock RS 772-8979
Référence fabricantSF946A
3,04 €
Each
Unité
SF 946.4MHz - 50Ω 3.5dB - 3.8 x 3.8 x 1.33mm 3.8mm 1.33mm 3.8mm - - Surface Mount
N° de stock RS 908-2701
Référence fabricantRF3181E
MarqueMurata
1,254 €
Each (In a Bag of 5)
Unité
- 916.5MHz 500 → 900kHz 52.8Ω 4dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +125°C -40°C Surface Mount
N° de stock RS 772-8972
Référence fabricantSF948A
2,46 €
Each
Unité
SF 947.5MHz - 50Ω 3.1dB - 3.8 x 3.8 x 1.33mm 3.8mm 1.33mm 3.8mm - - Surface Mount
N° de stock RS 167-6215
Référence fabricantRF3181E
MarqueMurata
0,628 €
Each (On a Reel of 500)
Unité
- 916.5MHz 500 → 900kHz 52.8Ω 4dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +125°C -40°C Surface Mount