Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 78 produits
Nombre de résultats par page
Description Prix Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
N° de stock RS 672-7023
Référence fabricantPMF10
MarqueRoxburgh EMC
71,17 €
Each
Unité
10A 250 V ac Freestanding Connector - - PMF10 60Hz 112mm 62mm - 31mm 112 x 62 x 31mm -
N° de stock RS 806-8114
Référence fabricantRES10F10
MarqueRoxburgh EMC
10,18 €
Each
Unité
10A 250 V ac Chassis Mount Fast-On 1 - RES10 DC → 400Hz 64mm 35mm 9.4 nF, 100 nF 29.3mm 64 x 35 x 29.3mm 800 μH
N° de stock RS 796-7240
Référence fabricantRES1F15
MarqueRoxburgh EMC
19,49 €
Each
Unité
15A 250 V ac/dc Chassis Mount Tab 1 Single Stage RES1 - 83.5mm 38mm - 51.8mm 83.5 x 38 x 51.8mm -
N° de stock RS 806-8253
Référence fabricantRES10F16-M
MarqueRoxburgh EMC
11,68 €
Each
Unité
16A 250 V ac Chassis Mount Fast-On - - RES10 DC → 400Hz 71mm 47mm 100nF 29mm 71 x 47 x 29mm 700 μH
N° de stock RS 188-9220
Référence fabricantMDF25
MarqueRoxburgh EMC
90,23 €
Each
Unité
25A 250 V ac Flange Mount Stud 1 - MDF 60Hz 174mm 120mm - 55mm 174 x 120 x 55mm -
N° de stock RS 210-386
Référence fabricantRX730AE
MarqueRoxburgh EMC
18,89 €
Each
Unité
1A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 6 x 2 mH
N° de stock RS 210-409
Référence fabricantRX730RC
MarqueRoxburgh EMC
18,74 €
Each
Unité
4A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 1 x 2 mH
N° de stock RS 806-8152
Référence fabricantRES30F03
MarqueRoxburgh EMC
12,69 €
Each
Unité
3A 250 V ac Chassis Mount Fast-On - - RES30 DC → 400Hz 71mm 46.5mm 6.6 nF, 660 nF 22.3mm 71 x 46.5 x 22.3mm 14 mH
N° de stock RS 806-8124
Référence fabricantRES10F20
MarqueRoxburgh EMC
23,96 €
Each
Unité
20A 250 V ac Chassis Mount Fast-On - - RES10 DC → 400Hz 85mm 52mm 9.4 nF, 100 nF 29.5mm 85 x 52 x 29.5mm 600 μH
N° de stock RS 806-8199
Référence fabricantRES60F16
MarqueRoxburgh EMC
27,53 €
Each
Unité
16A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 85mm 52mm 9.4 nF, 660 nF 38mm 85 x 52 x 38mm 1.3 mH
N° de stock RS 672-7045
Référence fabricantRES3F05
MarqueRoxburgh EMC
30,06 €
Each
Unité
5A 250 V ac/dc Chassis Mount Tab - Two Stage RES3 - 63.5mm 51.8mm - 32mm 63.5 x 51.8 x 32mm -
N° de stock RS 806-8170
Référence fabricantRES60F01
MarqueRoxburgh EMC
19,22 €
Each
Unité
1A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 71mm 45mm 9.4 nF, 440 nF 29mm 71 x 45 x 29mm 24 mH
N° de stock RS 672-7026
Référence fabricantPC3F10P
MarqueRoxburgh EMC
12,16 €
Each
Unité
10A 250 V ac/dc Screw Mount Tab 1 - PC3 - 60mm - - - 38 (Dia.) x 60mm -
N° de stock RS 806-8256
Référence fabricantRES90F16
MarqueRoxburgh EMC
33,39 €
Each
Unité
16A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES90 DC → 60Hz 115mm 57mm 3 μF, 22 nF 45mm 115 x 57 x 45mm 8 mH
N° de stock RS 240-107
Référence fabricantDRF06
MarqueRoxburgh EMC
72,05 €
Each
Unité
6A 250 V ac DIN Rail Screw - - DRF 0 → 440Hz 80mm 22.5mm 1µF 93mm 80 x 22.5 x 93mm 1.4 mH
N° de stock RS 806-8278
Référence fabricantRES70F06-M
MarqueRoxburgh EMC
27,64 €
Each
Unité
6A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES70 DC → 400Hz 115mm 57mm - 45mm 115 x 57 x 45mm 7.8 mH
N° de stock RS 806-8281
Référence fabricantRES90F06-M
MarqueRoxburgh EMC
21,88 €
Each
Unité
6A 250 V ac Chassis Mount Fast-On 1 Two Stage RES90 DC → 60Hz 85mm 51mm 470nF 30mm 85 x 51 x 30mm 8 mH
N° de stock RS 806-8130
Référence fabricantRES20F06
MarqueRoxburgh EMC
12,17 €
Each
Unité
6A 250 V ac Chassis Mount Fast-On 1 - RES20 DC → 400Hz 64mm 35mm 9.4 nF, 300 nF 29.3mm 64 x 35 x 29.3mm 1 mH
N° de stock RS 240-084
Référence fabricantDRF01
MarqueRoxburgh EMC
69,54 €
Each
Unité
1A 250 V ac DIN Rail Screw - - DRF 440Hz 80mm 22.5mm 1µF 93mm 80 x 22.5 x 93mm 18 mH
N° de stock RS 672-7067
Référence fabricantRIR0622H
MarqueRoxburgh EMC
14,49 €
Each
Unité
6A 250 V ac/dc Screw Mount Tab 1 - RIR - 44.3mm 58.9mm 2.2 nF, 220 nF 35mm 44.3 x 58.9 x 35mm 1.1 mH