Band Pass Filters

A Band Pass Filter is an electronic device or circuit that acts as a gatekeeper, allowing signals that fall between two specific frequencies to pass while discriminating against signals at other frequencies. The range of frequencies that can pass through the filter is referred to as the passband.ApplicationsBand pass filters are widely used in radio frequency transmitters and receivers. In a transmitter a band pass filter limits the bandwidth of the output signal, restricting the emission of undesired frequencies. In a receiver a band pass filter can be used to prevent unwanted signals being detected and processed. In both applications the band pass filter minimises interference, allowing communications to be optimised.

...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Depth Dimensions Height Length Maximum Current Rating Maximum Operating Temperature Maximum Voltage Rating Mounting Type Series Termination Style
N° de stock RS 701-3589
Référence fabricant920-CON0085-30
Marqueebm-papst
18,27 €
Each
Unité
54mm 85 x 54 x 40.3mm 40.3mm 85mm 3A +40°C 230 V ac Flange Mount 920-CON0085 Tab