Band Pass Filters

A Band Pass Filter is an electronic device or circuit that acts as a gatekeeper, allowing signals that fall between two specific frequencies to pass while discriminating against signals at other frequencies. The range of frequencies that can pass through the filter is referred to as the passband.
Applications
Band pass filters are widely used in radio frequency transmitters and receivers. In a transmitter a band pass filter limits the bandwidth of the output signal, restricting the emission of undesired frequencies. In a receiver a band pass filter can be used to prevent unwanted signals being detected and processed. In both applications the band pass filter minimises interference, allowing communications to be optimised.

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Series Typical Centre Frequency Maximum Current Rating Maximum Voltage Rating Termination Style Package/Case Mounting Type Dimensions Depth Height Length Maximum Operating Temperature
Nouveau
N° de stock RS 213-3378
Référence fabricantMLPF-WB-01E3
0,114 €
Each (On a Reel of 5000)
Unité
STM32WB 2400 → 2500MHz - 200 V - Bumpless CSP - - - - - -
N° de stock RS 701-3589
Référence fabricant920-CON0085-30
Marqueebm-papst
19,35 €
Each
Unité
920-CON0085 - 3A 230 V ac Tab - Flange Mount 85 x 54 x 40.3mm 54mm 40.3mm 85mm +40°C
Nouveau
N° de stock RS 213-3379
Référence fabricantMLPF-WB-01E3
0,238 €
Each (In a Pack of 50)
Unité
STM32WB 2400 → 2500MHz - 200 V - Bumpless CSP - - - - - -