Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 111 produits
Nombre de résultats par page
Description Prix Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
N° de stock RS 173-3922
Référence fabricantIHTH1125KZEB220M5A
MarqueVishay
5,548 €
Each (In a Tube of 15)
Unité
22 μH 21A Radial 6.83mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 5.61MHz 17.6mm IHTH-1125KZ-5A
N° de stock RS 852-3860
Référence fabricantIMS05EB102K
MarqueVishay
1,626 €
Each (In a Pack of 200)
Unité
1 mH 160mA Axial 3.12Ω ±10% 4.11mm - - 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 10MHz - IMS
N° de stock RS 123-1543
Référence fabricantIHTH1125KZEB220M5A
MarqueVishay
7,61 €
Each
Unité
22 μH 21A Radial 6.83mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 5.61MHz 17.6mm IHTH-1125KZ-5A
N° de stock RS 852-3706
Référence fabricantIHD1EB4R7L
MarqueVishay
5,234 €
Each (In a Pack of 50)
Unité
4.7 μH 3.4A Axial 20mΩ ±15% 6.85mm - - 17.78mm 6.85 (Dia.) x 17.78mm Ferrite 1kHz - IHD
N° de stock RS 173-3920
Référence fabricantIHTH1125KZEB4R7M5A
MarqueVishay
6,912 €
Each (In a Tube of 15)
Unité
4.7 μH 50A Radial 1.43mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 11.36MHz 16.7mm IHTH-1125KZ-5A
N° de stock RS 173-3921
Référence fabricantIHTH1125KZEB8R2M5A
MarqueVishay
7,609 €
Each (In a Tube of 15)
Unité
8.2 μH 34.5A Radial 3mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 9.24MHz 17.8mm IHTH-1125KZ-5A
N° de stock RS 173-1584
Référence fabricantIHTH1125KZEB1R0M5A
MarqueVishay
6,514 €
Each (In a Tube of 15)
Unité
1 μH 90A Radial 500µΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 29.3MHz 14.4mm IHTH-1125KZ-5A
N° de stock RS 123-1525
Référence fabricantIHTH0750IZEB6R8M5A
MarqueVishay
5,10 €
Each
Unité
6.8 μH 24.5A Radial 4.18mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 9.5MHz 13.2mm IHTH-0750IZ-5A
N° de stock RS 173-3923
Référence fabricantIHTH1125KZEB680M5A
MarqueVishay
6,843 €
Each (In a Tube of 15)
Unité
68 μH 10.5A Radial 27.4mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 2.95MHz 16.58mm IHTH-1125KZ-5A
N° de stock RS 852-3712
Référence fabricantIHD-3 1K 15%
MarqueVishay
2,146 €
Each (In a Pack of 190)
Unité
1 mH 840mA Axial 800mΩ ±15% 11.68mm - - 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD
N° de stock RS 173-3898
Référence fabricantIHTH0750IZEB330M5A
MarqueVishay
3,468 €
Each (In a Tube of 25)
Unité
33 μH 9.5A Radial 23.8mΩ ±20% 19.17mm - - 8.7mm 19.17 (Dia.) x 8.7mm - 4.58MHz 12.11mm IHTH-0750IZ-5A
Nouveau
N° de stock RS 191-7821
Référence fabricantIHDM1008BCEV4R7M30
MarqueVishay
13,03 €
Each (In a Tray of 90)
Unité
4.7 μH 45 (Typ.)A Through Hole 950µΩ ±20% - 25.53mm 20.73mm 21.75mm 25.53 x 20.73 x 21.75mm Iron Powder 15 (Typ.)MHz - IHDM-1008BC-30
N° de stock RS 123-1537
Référence fabricantIHTH1125KZEB3R3M5A
MarqueVishay
8,54 €
Each
Unité
3.3 μH 57A Radial 1.5mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 15.8MHz 16.7mm IHTH-1125KZ-5A
N° de stock RS 852-3801
Référence fabricantIM02BH101K
MarqueVishay
0,889 €
Each (In a Pack of 400)
Unité
100 μH 84mA Axial ±10% 2.67mm - - 6.6mm 2.67 (Dia.) x 6.60mm Ferrite 13MHz - IM
N° de stock RS 852-3851
Référence fabricantIMS05EB101K
MarqueVishay
1,387 €
Each (In a Pack of 200)
Unité
100 μH 220mA Axial 1.62Ω ±10% 4.11mm - - 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 46MHz - IMS
N° de stock RS 852-3826
Référence fabricantIM02EB2R2K
MarqueVishay
0,677 €
Each (In a Pack of 400)
Unité
2.2 μH 395mA Axial 400mΩ ±10% 2.67mm - - 6.6mm 2.67 (Dia.) x 6.60mm Iron 115MHz - IM
N° de stock RS 852-3863
Référence fabricantIMS05EB103K
MarqueVishay
2,378 €
Each (In a Pack of 200)
Unité
10 mH 70mA Axial 17.5Ω ±10% 4.11mm - - 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 3.8MHz - IMS
N° de stock RS 173-1586
Référence fabricantIHTH1125KZEB100M5A
MarqueVishay
8,752 €
Each (In a Tube of 15)
Unité
10 μH 33A Radial 3.64mΩ ±20% 28.5mm - - 10.7mm 28.5 (Dia.) x 10.7mm - 7.76MHz 17.8mm IHTH-1125KZ-5A
Nouveau
N° de stock RS 191-7825
Référence fabricantIHDM1008BCEV4R7M30
MarqueVishay
19,30 €
Each
Unité
4.7 μH 45 (Typ.)A Through Hole 950µΩ ±20% - 25.53mm 20.73mm 21.75mm 25.53 x 20.73 x 21.75mm Iron Powder 15 (Typ.)MHz - IHDM-1008BC-30
N° de stock RS 852-3876
Référence fabricantIRF01BH220K
MarqueVishay
0,464 €
Each (In a Pack of 400)
Unité
22 μH 285mA Axial 1.2Ω ±10% 3.05mm - - 8.38mm 3.05 (Dia.) x 8.38mm Ferrite 25MHz - IRF