Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. Theyre used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

Theyre all comparable by resistance, tolerance and maximum working voltage. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
N° de stock RS 153-3537
Référence fabricantLT5400AHMS8E-1#PBF
15,445 €
Each (In a Tube of 50)
Unité
10 kΩ LT5400 4 ±0.0125% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm
N° de stock RS 153-3535
Référence fabricantLT5400ACMS8E-4#PBF
14,733 €
Each (In a Tube of 50)
Unité
1 kΩ LT5400 4 ±0.01% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm
N° de stock RS 757-8002
Référence fabricantLT5400ACMS8E-4#PBF
16,97 €
Each
Unité
1 kΩ LT5400 4 ±0.010% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm
N° de stock RS 757-8014
Référence fabricantLT5400AHMS8E-1#PBF
19,31 €
Each
Unité
10 kΩ LT5400 4 ±0.0125% 3.2W 0.8W MSOP Moulded - ±1ppm/°C 3 x 3 x 0.86mm Standard SMT 3mm 0.86mm