Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 3864 produits
Nombre de résultats par page
Description Prix Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
N° de stock RS 166-4211
Référence fabricantHS50 R47 J
MarqueArcol
2,541 €
Each (In a Bag of 20)
Unité
470 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 158-294
Référence fabricantHS50 R47 J
MarqueArcol
2,85 €
Each
Unité
470 mΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 701-5728
Référence fabricantTE200B470RJ
20,61 €
Each
Unité
470 Ω 200W TE Tubular ±5% Wire Wound Solder Lug -25°C +255°C -440ppm/°C +440ppm/°C - - 40mm
N° de stock RS 136-323
Référence fabricantHS300 47R J
MarqueArcol
59,56 €
Each
Unité
47 Ω 300W HS300 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 41.8 x 184.4 x 72.5mm -
N° de stock RS 107-4147
Référence fabricantHS50 8R2 J
MarqueArcol
3,28 €
Each
Unité
8.2 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial +5°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 166-4170
Référence fabricantHS50 8R2 J
MarqueArcol
2,824 €
Each (In a Bag of 20)
Unité
8.2 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial +5°C +200°C -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 164-3061
Référence fabricantHSA501K0J
2,217 €
Each (In a Box of 100)
Unité
1 kΩ 50W HSA50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C - - -
N° de stock RS 161-6197
Référence fabricantHSC150100RJ
13,838 €
Each (In a Box of 5)
Unité
100 Ω 150W HSC150 Aluminium Housed ±5% Wire Wound Solder Lug - - -50ppm/°C +50ppm/°C - - -
N° de stock RS 701-5731
Référence fabricantTE500B100RJ
35,37 €
Each
Unité
100 Ω 500W TE Tubular ±5% Wire Wound Solder Lug -25°C +255°C -440ppm/°C +440ppm/°C - - -
N° de stock RS 188-295
Référence fabricantHS200 10R J
MarqueArcol
27,35 €
Each
Unité
10 Ω 200W HS200 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 41.8 x 121 x 72.5mm -
N° de stock RS 720-5325
Référence fabricantHSA501K0J
3,64 €
Each
Unité
1 kΩ 50W HSA50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C - - -
N° de stock RS 720-5429
Référence fabricantHSC150100RJ
17,11 €
Each
Unité
100 Ω 150W HSC150 Aluminium Housed ±5% Wire Wound Solder Lug - - -50ppm/°C +50ppm/°C - - -
N° de stock RS 166-4640
Référence fabricantHS50 1K2 J
MarqueArcol
3,202 €
Each (In a Bag of 20)
Unité
1.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 701-5756
Référence fabricantTE750B1R0J
38,69 €
Each
Unité
1 Ω 750W TE Tubular ±5% Wire Wound Solder Lug -25°C +255°C -440ppm/°C +440ppm/°C - - -
N° de stock RS 166-4099
Référence fabricantHS25 5R J
MarqueArcol
1,949 €
Each (In a Bag of 25)
Unité
5 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
N° de stock RS 615-0533
Référence fabricantHS50 1K2 J
MarqueArcol
3,68 €
Each
Unité
1.2 kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 166-4094
Référence fabricantHS25 22R J
MarqueArcol
1,949 €
Each (In a Bag of 25)
Unité
22 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -
N° de stock RS 166-4158
Référence fabricantHS50 1R J
MarqueArcol
3,042 €
Each (In a Bag of 20)
Unité
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 158-301
Référence fabricantHS50 1R J
MarqueArcol
3,49 €
Each
Unité
1 Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.8 x 72.5 x 29.7mm -
N° de stock RS 158-503
Référence fabricantHS25 5R J
MarqueArcol
2,34 €
Each
Unité
5 Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C - 14.6 x 51 x 28mm -