Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 61 produits
Nombre de résultats par page
Description Prix Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
N° de stock RS 124-1525
Référence fabricant7427212
2,274 €
Each (In a Pack of 5)
Unité
21 - Digital Device, Flat Cable 4 W 620 33.5 x 12 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 12mm 6.5mm 33.5mm
N° de stock RS 466-9984
Référence fabricant2643163851
MarqueFair-Rite
2,84 €
Each
Unité
20 EMI Suppression - - 38.1mm 26.65 x 1.9mm - 1.9mm 26.65mm - 12.05mm 38.1mm
N° de stock RS 617-1287
Référence fabricant7427217
1,72 €
Each
Unité
26 Flat Cable Core General Electronics 4 W 620 40 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm - 6.5mm 40mm
N° de stock RS 257-4339
Référence fabricantRFS2-20-12-A5
MarqueRichco
1,32 €
Each
Unité
20 Flat Cable Core EMI Suppression A5 12 x 31 x 5mm - - 1mm 27mm 12mm 5mm 31mm
N° de stock RS 169-6768
Référence fabricantESD-FPL-7
MarqueKEMET
0,625 €
Each (In a Box of 90)
Unité
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
N° de stock RS 176-8921
Référence fabricant0443166651
MarqueFair-Rite
4,26 €
Each
Unité
26 Flat Cable Core - PP 34.4 x 32.3 x 16.2mm 34.4 x 1.7mm Yes 1.7mm 34.4mm 32.3mm 16.2mm 49.5mm
N° de stock RS 163-3525
Référence fabricant7427218
2,328 €
Each (In a Tray of 100)
Unité
34 Flat Cable Core General Electronics 4 W 620 49.6 x 6.5mm 44 x 1.3mm - 1.3mm 44mm - 6.5mm 49.6mm
N° de stock RS 163-3218
Référence fabricant74278032
1,929 €
Each (In a Tray of 100)
Unité
20 - - Ferrite 32 x 8 x 5mm 28 x 0.8mm - 0.8mm 28mm 8mm 5mm 32mm
N° de stock RS 163-3209
Référence fabricant7427247
11,315 €
Each (In a Tray of 8)
Unité
50 - RFI Suppression PA6.6, 4W620 33.1 x 84.5 x 16mm - Yes - 64.5mm 33.1mm 16mm 84.5mm
N° de stock RS 169-6763
Référence fabricantESD-FPD-40
MarqueKEMET
4,129 €
Each (In a Box of 240)
Unité
40 Split Core Consumer Electronics Ferrite 68 x 12.7 x 10mm 56 x 2mm - 2mm 56mm 12.7mm 10mm 68mm
N° de stock RS 261-8833
Référence fabricantSSC 40 12
MarqueRichco
4,02 €
Each
Unité
26 Fixed RFI Suppression Ferrite 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm
N° de stock RS 163-3141
Référence fabricant74272591
8,458 €
Each (In a Tray of 24)
Unité
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
N° de stock RS 169-6764
Référence fabricantESD-FPD-16-1
MarqueKEMET
2,673 €
Each (In a Box of 800)
Unité
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
N° de stock RS 257-4288
Référence fabricantRFP-1-26-28-A5
MarqueRichco
8,44 €
Each
Unité
26 Split Core EMI Suppression A5 28.5 x 45 x 6.35mm - Yes 0.8mm 34.4mm 28.5mm 6.35mm 45mm
N° de stock RS 123-4229
Référence fabricant74278032
2,31 €
Each (In a Pack of 2)
Unité
20 - - Ferrite 32 x 8 x 5mm 28 x 0.8mm - 0.8mm 28mm 8mm 5mm 32mm
N° de stock RS 811-8941
Référence fabricantESD-FPL-7
MarqueKEMET
0,918 €
Each (In a Bag of 5)
Unité
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
N° de stock RS 811-8897
Référence fabricantESD-FPD-16
MarqueKEMET
4,66 €
Each
Unité
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm
N° de stock RS 811-8900
Référence fabricantESD-FPD-34
MarqueKEMET
6,01 €
Each
Unité
34 Split Core Consumer Electronics Ferrite 60 x 12.7 x 10mm 48.3 x 2mm - 2mm 48.3mm 12.7mm 10mm 60mm
N° de stock RS 163-3210
Référence fabricant742724759
12,70 €
Each (In a Tray of 12)
Unité
50 Star-Flat Snap Ferrite Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable 4W620 84.5 x 19.6 x 16mm - Yes - 64.5mm 19.6mm 16mm 84.5mm
N° de stock RS 811-8907
Référence fabricantESD-FPD-16-1
MarqueKEMET
5,52 €
Each
Unité
16 Split Core Consumer Electronics Ferrite 37 x 12.7 x 10mm 25.4 x 2.6mm - 2.6mm 25.4mm 12.7mm 10mm 37mm