Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 61 produits
Nombre de résultats par page
Description Prix Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
N° de stock RS 257-4272
Référence fabricantRFP-1-20-25-A5
MarqueRichco
7,18 €
Each
Unité
20 Split Core EMI Emission Attenuation A5 38 x 6.35mm 26.6 x 0.8mm Yes 0.8mm 26.6mm - 6.35mm 38mm
N° de stock RS 124-1523
Référence fabricant7427221
1,302 €
Each (In a Pack of 10)
Unité
10 - Digital Device, Flat Cable 3 W 800 18 x 8 x 5mm 14 x 1mm - 1mm 14mm 8mm 5mm 18mm
N° de stock RS 163-3208
Référence fabricant7427246
9,367 €
Each (In a Box of 12)
Unité
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
N° de stock RS 163-3139
Référence fabricant74272590
8,308 €
Each (In a Tray of 24)
Unité
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm
N° de stock RS 260-6593
Référence fabricant74272590
8,19 €
Each
Unité
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm
N° de stock RS 367-5326
Référence fabricant7427246
10,30 €
Each
Unité
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
N° de stock RS 124-1524
Référence fabricant7427224
1,54 €
Each (In a Pack of 5)
Unité
16 Flat Cable Core General Electronics 4 W 620 28 x 14.6 x 7.7mm 23 x 1.5mm No 1.5mm 23mm 14.6mm 7.7mm 28mm
N° de stock RS 260-6616
Référence fabricant74272592
6,18 €
Each
Unité
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
N° de stock RS 169-6766
Référence fabricantESD-FPL-20-15
MarqueKEMET
1,034 €
Each (In a Box of 800)
Unité
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
N° de stock RS 811-8922
Référence fabricantESD-FPL-20-15
MarqueKEMET
1,286 €
Each (In a Bag of 5)
Unité
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
N° de stock RS 163-3205
Référence fabricant7427216
1,938 €
Each (In a Tray of 100)
Unité
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
N° de stock RS 260-6672
Référence fabricant7427216
2,19 €
Each
Unité
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
N° de stock RS 811-8913
Référence fabricantESD-FPD-50-1
MarqueKEMET
6,82 €
Each
Unité
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
N° de stock RS 169-6765
Référence fabricantESD-FPD-50-1
MarqueKEMET
4,851 €
Each (In a Box of 240)
Unité
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
N° de stock RS 163-3142
Référence fabricant74272592
6,35 €
Each (In a Tray of 40)
Unité
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
N° de stock RS 367-4913
Référence fabricant7427247
12,45 €
Each
Unité
50 - RFI Suppression PA6.6, 4W620 33.1 x 84.5 x 16mm - Yes - 64.5mm 33.1mm 16mm 84.5mm
N° de stock RS 169-6768
Référence fabricantESD-FPL-7
MarqueKEMET
0,625 €
Each (In a Box of 90)
Unité
- Solid Core Consumer Electronics Ferrite 28 x 7 x 7.7mm 23.5 x 1.5mm - 1.5mm 23.5mm 7mm 7.7mm 28mm
N° de stock RS 163-3211
Référence fabricant7427248
11,60 €
Each (In a Tray of 10)
Unité
40 - RFI Suppression 4W620 33.1 x 71.3 x 16mm - Yes 1.3mm 52mm 33.1mm 16mm 71.3mm
N° de stock RS 466-9170
Référence fabricant0443164051
MarqueFair-Rite
8,53 €
Each
Unité
- Flat Cable Core EMI Suppression PP 80.8 x 32.3mm 65.3 x 8.1mm Yes 8.1mm 65.3mm - 32.3mm 80.8mm
N° de stock RS 124-1525
Référence fabricant7427212
2,274 €
Each (In a Pack of 5)
Unité
21 - Digital Device, Flat Cable 4 W 620 33.5 x 12 x 6.5mm 28 x 1.3mm - 1.3mm 28mm 12mm 6.5mm 33.5mm