VCXO Oscillators

VCXO Oscillators (Voltage controlled crystal oscillators) are used in designs that need to control the output frequency via an external digital PLL. The VCXO frequency is &147pulled&148 by the control voltage (Vc) applied. The function of this can be to maintain a fixed desired output frequency over time to counteract the ageing of the crystal that would otherwise cause a drift. The designer/engineer will need to know what the &147Pull Range&148 is for the selected VCXO.

Total Pull Range is equal frequency shift from minimum to maximum control voltage; typically 50ppm to 200ppm max.


Absolute Pull Range (APR)


Another common parameter used when specifying VCXO is &147Absolute Pull Range&148 or (APR) with VCXO’s offering ±35ppm to 50pp min.

APR is defined as the minimum pull range after taking into account other aspects that affect the frequency, such as temperature, ageing, power supply variations, and load variations.

APR = Total Pull Range minus expected changes from temperature, ageing, power supply variations, and load variations.

A designer picks an APR that is expected to cover all drifts for the life of the product.

VCXO’s designs fall into three types, those with a fundamental crystal, or a 3rd OT crystal, and those using an internal PLL to multiply the frequency and extend the output frequency.

Fundamental crystal types are limited to ∼80MHz, 3rd OT designs offer higher frequencies to ∼200MHz and the best phase noise/jitter performance. PLL types offer the broadest range of frequencies up to 2100MHz and can be utilized using programmable oscillators.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Oscillator Type Output Frequency Frequency Stability Load Capacitance Package Type Output Level Absolute Pull Range APR Minimum Supply Voltage Maximum Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Height Dimensions
N° de stock RS 178-2696
Référence fabricant315LB3I1228T
MarqueCTS
4,30 €
Each
Unité
VCXO 122.88MHz ±50ppm 15pF - HCMOS - 3.14V 3.47V -40°C +85°C 1.3mm 5 x 3.2 x 1.3mm
N° de stock RS 179-0024
Référence fabricant347LB3I1536T
MarqueCTS
6,026 €
Each (On a Reel of 1000)
Unité
VCXO 153.6MHz ±50ppm - - LVPECL - 3.14V 3.47V -40°C +85°C 1.7mm 7 x 5 x 1.7mm
Nouveau
N° de stock RS 219-2063
Référence fabricantEV32C6A5A1-24.576M TR
MarqueEcliptek
4,97 €
Each (In a Pack of 2)
Unité
VCXO 1.544 → 77.76MHz 50ppm 15pF Tape & Reel CMOS 100ppm - - - - - -
Nouveau
N° de stock RS 219-2062
Référence fabricantEV32C6A5A1-24.576M TR
MarqueEcliptek
1,639 €
Each (On a Reel of 1000)
Unité
VCXO 1.544 → 77.76MHz 50ppm 15pF Tape & Reel CMOS 100ppm - - - - - -
N° de stock RS 671-5789
Référence fabricantLFVCXO026156
MarqueIQD
3,78 €
Each
Unité
VCXO 20MHz ±100ppm 15pF - HCMOS - 3.3V 3.3V 0°C +70°C 1.7mm 7 x 5 x 1.7mm
N° de stock RS 179-0821
Référence fabricant347LB3I1536T
MarqueCTS
6,15 €
Each
Unité
VCXO 153.6MHz ±50ppm - - LVPECL - 3.14V 3.47V -40°C +85°C 1.7mm 7 x 5 x 1.7mm
N° de stock RS 905-5850
Référence fabricantCVHD-950-100
MarqueCrystek
17,82 €
Each
Unité
VCXO 100MHz ±20ppm 15pF - CMOS - 3.3V 3.3V 0°C +70°C 5.3mm 14.2 x 9.14 x 5.3mm
N° de stock RS 178-2040
Référence fabricant315LB3I1228T
MarqueCTS
4,223 €
Each (On a Reel of 1000)
Unité
Clock Oscillator 122.88MHz ±50ppm 15pF - HCMOS - 3.14V 3.47V -40°C +85°C 1.3mm 5 x 3.2 x 1.3mm