Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 2545 produits
Nombre de résultats par page
Description Prix Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
N° de stock RS 173-2263
Référence fabricantX1E000021015412
MarqueEpson
0,666 €
Each (On a Reel of 250)
Unité
27MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm ±10ppm 40Ω -40°C -
N° de stock RS 745-7497
Référence fabricantX1E000021015412
MarqueEpson
1,11 €
Each (In a Bag of 5)
Unité
27MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm ±10ppm 40Ω -40°C -
N° de stock RS 173-5760
Référence fabricant16.000MHZ MQ/30/30/-40+85/12PF
MarqueEuroquartz
0,67 €
Each (On a Reel of 1000)
Unité
16MHz Surface Mount 12pF SMD 4 7mm 5mm 1.2mm 7 x 5 x 1.2mm ±30ppm ±30ppm 40Ω -40°C -
N° de stock RS 693-8948
Référence fabricant16.000MHz MQ/30/30/-40+85/12pF
MarqueEuroquartz
0,75 €
Each
Unité
16MHz Surface Mount 12pF SMD 4 7mm 5mm 1.2mm 7 x 5 x 1.2mm ±30ppm ±30ppm 40Ω -40°C -
N° de stock RS 729-3265
Référence fabricantCM7V-T1A 32.768kHz 12.5pF +/-10ppm TA QC
1,084 €
Each (In a Bag of 5)
Unité
32.768kHz Surface Mount 12.5pF SMD 2 3.2mm 1.5mm 0.65mm 3.2 x 1.5 x 0.65mm ±10ppm - 70kΩ -40°C -
N° de stock RS 173-4733
Référence fabricantQCL8.00000F18B23B
MarqueQANTEK
0,132 €
Each (In a Bag of 100)
Unité
8MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 60Ω -40°C -
N° de stock RS 173-4573
Référence fabricantCM7V-T1A 32.768KHZ 12.5PF +/-10PPM TA QC
0,976 €
Each (On a Reel of 3000)
Unité
32.768kHz Surface Mount 12.5pF SMD 2 3.2mm 1.5mm 0.65mm 3.2 x 1.5 x 0.65mm ±10ppm - 70kΩ -40°C -
N° de stock RS 814-9412
Référence fabricantQCL8.00000F18B23B
MarqueQANTEK
0,158 €
Each (In a Bag of 10)
Unité
8MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 60Ω -40°C -
N° de stock RS 814-9465
Référence fabricantQCL25.0000F18B23B
MarqueQANTEK
0,158 €
Each (In a Bag of 10)
Unité
25MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 80Ω -40°C -
N° de stock RS 173-4738
Référence fabricantQCL25.0000F18B23B
MarqueQANTEK
0,132 €
Each (In a Bag of 100)
Unité
25MHz Through Hole 18pF HC-49/U-S 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±20ppm ±30ppm 80Ω -40°C -
N° de stock RS 148-5332
Référence fabricantLFXTAL003185 830003185B
MarqueIQD
0,372 €
Each (In a Pack of 50)
Unité
20MHz Through Hole 12pF HC49/4H 2 11.05mm 4.7mm 4.1mm 11.05 x 4.7 x 4.1mm ±30ppm ±50ppm 40Ω -20°C -
N° de stock RS 547-6317
Référence fabricantFC4STCBMF20.0‐BAG200
0,344 €
Each (In a Pack of 5)
Unité
20MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20°C -
N° de stock RS 814-9535
Référence fabricantQCS16.0000F18B23M
MarqueQANTEK
0,191 €
Each (In a Bag of 10)
Unité
16MHz Surface Mount 18pF HC-49/U-S SMD 2 11.4mm 4.8mm 4.4mm 11.4 x 4.8 x 4.4mm ±20ppm ±30ppm 40Ω -40°C -
N° de stock RS 173-4749
Référence fabricantQCS16.0000F18B23M
MarqueQANTEK
0,159 €
Each (On a Reel of 250)
Unité
16MHz Surface Mount 18pF HC-49/U-S SMD 2 11.4mm 4.8mm 4.4mm 11.4 x 4.8 x 4.4mm ±20ppm ±30ppm 40Ω -40°C -
N° de stock RS 904-7528
Référence fabricantX1E000021011912
MarqueEPSON
0,468 €
Each (In a Bag of 5)
Unité
16MHz Surface Mount 12pF TSX-3225 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm - 60Ω -40°C -
N° de stock RS 173-4727
Référence fabricantFC4STCBMF20.0‐BAG200
0,155 €
Each (On a Reel of 1000)
Unité
20MHz Through Hole 20pF HC-49-SLF 2 11.35mm 4.65mm 3.6mm 11.35 x 4.65 x 3.6mm ±30ppm ±50ppm 30Ω -20°C -
N° de stock RS 173-2266
Référence fabricantX1E000021011912
MarqueEPSON
0,341 €
Each (On a Reel of 250)
Unité
16MHz Surface Mount 12pF TSX-3225 4 3.2mm 2.5mm 0.6mm 3.2 x 2.5 x 0.6mm ±10ppm - 60Ω -40°C -
N° de stock RS 146-3930
Référence fabricantLFXTAL003185 830003185B
MarqueIQD
0,24 €
Each (In a Bag of 100)
Unité
20MHz Through Hole 12pF HC49/4H 2 11.05mm 4.7mm 4.1mm 11.05 x 4.7 x 4.1mm ±30ppm ±50ppm 40Ω -20°C -
N° de stock RS 173-4743
Référence fabricantQCS8.00000F18B23R
MarqueQANTEK
0,13 €
Each (On a Reel of 1000)
Unité
8MHz Surface Mount 18pF HC-49/U-S SMD 2 11.4mm 4.8mm 4.4mm 11.4 x 4.8 x 4.4mm ±20ppm ±30ppm 60Ω -40°C -
N° de stock RS 146-3923
Référence fabricantLFXTAL002995 830002995B
MarqueIQD
0,186 €
Each (In a Bag of 1000)
Unité
32.768kHz Through Hole 12.5 Cylinder 2 - - 8.2mm 3 (Dia.) x 8.2mm ±20ppm - 50kΩ -40°C -