Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Voir plus Voir moins

Filtres

Afficher 101 - 120 des 435 produits
Nombre de résultats par page
Description Prix Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
N° de stock RS 171-9372
Référence fabricantSMR15105J100B06L16.5CBULK
MarqueKEMET
3,62 €
Each (In a Pack of 2)
Unité
1µF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 7.5 x 14.5mm 15mm 0.8mm 7.5mm 14.5mm Film
N° de stock RS 171-9055
Référence fabricantSMC5.7103J100J33TR12
MarqueKEMET
0,575 €
Each (On a Reel of 3100)
Unité
10nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 923-0373
Référence fabricantECPU1C104MA5
MarquePanasonic
0,133 €
Each (On a Reel of 3000)
Unité
100nF ±20% 16V dc Surface Mount X - - 0805 (2012M) - - - - - -
N° de stock RS 807-3668
Référence fabricantECH-U1473JC9
MarquePanasonic
0,519 €
Each (In a Pack of 2000)
Unité
47nF ±5% 100V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 6 x 4.1 x 2.4mm - - 4.1mm 2.4mm -
N° de stock RS 623-2051
Référence fabricantECHU1C563GX5
MarquePanasonic
0,494 €
Each (In a Pack of 10)
Unité
56nF ±2% 16V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
N° de stock RS 870-4573
Référence fabricantLDBCC3100KC5N0
MarqueKEMET
0,311 €
Each (In a Pack of 3000)
Unité
100nF ±10% 50V dc Surface Mount - Filtering, Timing PPS 1812 (4532M) 4.7 x 3.3 x 2mm - - 3.3mm 2mm Film
N° de stock RS 870-4606
Référence fabricantLDEEC3100KA5N00
MarqueKEMET
0,709 €
Each (In a Pack of 50)
Unité
100nF ±10% 100V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1812 (4532M) 4.7 x 3.3 x 2.4mm - - 3.3mm 2.4mm Film
N° de stock RS 870-4599
Référence fabricantLDEEB2220JA0N00
MarqueKEMET
0,305 €
Each (In a Pack of 2250)
Unité
22nF ±5% 100V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 1210 (3225M) 3.3 x 2.5 x 1.5mm - - 2.5mm 1.5mm Film
N° de stock RS 171-9047
Référence fabricantSMC12.7155J50B31TR24
MarqueKEMET
10,672 €
Each (On a Reel of 600)
Unité
1.5µF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 5045 12.7 x 11.5 x 6.5mm - - 11.5mm 6.5mm Film
N° de stock RS 171-9422
Référence fabricantSMC5.7103J50J33TR12
MarqueKEMET
2,135 €
Each (In a Pack of 2)
Unité
10nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 166-8016
Référence fabricantECHU1C122JX5
MarquePanasonic
0,09 €
Each (On a Reel of 4000)
Unité
1.2nF ±5% 16V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
N° de stock RS 109-6493
Référence fabricantECHU1C683GX5
MarquePanasonic
0,366 €
Each (On a Reel of 2000)
Unité
68nF ±2% 16V dc Surface Mount X - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
N° de stock RS 166-8012
Référence fabricantECHU1C181JX5
MarquePanasonic
0,095 €
Each (On a Reel of 4000)
Unité
180pF ±5% 16V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
N° de stock RS 727-0278
Référence fabricantECHU1C822JX5
MarquePanasonic
0,344 €
Each (In a Pack of 25)
Unité
8.2nF ±5% 16V dc Surface Mount - - PPS 0805 (2012M) - - - - - -
N° de stock RS 109-7973
Référence fabricantECHU1H102JX5
MarquePanasonic
0,093 €
Each (On a Reel of 3000)
Unité
1nF ±5% 50V dc Surface Mount - - - 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
N° de stock RS 171-9431
Référence fabricantSMR5222J50J01L16.5CBULK
MarqueKEMET
0,429 €
Each (In a Pack of 10)
Unité
2.2nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
N° de stock RS 623-2001
Référence fabricantECHU1C273GX5
MarquePanasonic
0,514 €
Each (In a Pack of 10)
Unité
27nF ±2% 16V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 1.1mm - - 1.6mm 1.1mm -
N° de stock RS 712-8537
Référence fabricantECHU1H273JX5
MarquePanasonic
0,45 €
Each (In a Pack of 10)
Unité
27nF ±5% 50V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
N° de stock RS 623-2089
Référence fabricantECHU1H682GX5
MarquePanasonic
0,537 €
Each (In a Pack of 10)
Unité
6.8nF ±2% 50V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
N° de stock RS 807-3659
Référence fabricantECH-U1224JCV
MarquePanasonic
0,814 €
Each (In a Pack of 1000)
Unité
220nF ±5% 100V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2825 (7163M) 7.1 x 6.3 x 4.8mm - - 6.3mm 4.8mm -