Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 400 produits
Nombre de résultats par page
Description Prix Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
N° de stock RS 171-9382
Référence fabricantSMR5182J100J01L16.5CBULK
MarqueKEMET
0,512 €
Each (In a Pack of 10)
Unité
1.8 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
N° de stock RS 171-9340
Référence fabricantSMC5.7223J50J33TR12
MarqueKEMET
1,715 €
Each (In a Pack of 2)
Unité
22 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 171-9318
Référence fabricantSMC12.7474J100B31TR24
MarqueKEMET
2,99 €
Each
Unité
470 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 5045 12.7 x 11.5 x 6.5mm - - 11.5mm 6.5mm Film
N° de stock RS 807-3674
Référence fabricantECH-U1H154JX9
MarquePanasonic
0,481 €
Each (In a Pack of 3000)
Unité
150 nF ±5% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 6 x 4.1 x 1.9mm - - 4.1mm 1.9mm -
N° de stock RS 166-8004
Référence fabricantECHU1H392JX5
MarquePanasonic
0,058 €
Each (On a Reel of 3000)
Unité
3.9 nF ±5% 50 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
N° de stock RS 171-9305
Référence fabricantSMC7.3154J50K35TR12
MarqueKEMET
3,96 €
Each
Unité
150 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3.5mm - - 6mm 3.5mm Film
N° de stock RS 870-4527
Référence fabricantLDBCA2120GC5N0
MarqueKEMET
0,158 €
Each (In a Pack of 3000)
Unité
12 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
N° de stock RS 727-0363
Référence fabricantECPU1C154MA5
MarquePanasonic
0,44 €
Each (In a Pack of 10)
Unité
150 nF ±20% 16 V dc Surface Mount X - - 1206 (3216M) - - - - - -
N° de stock RS 807-3659
Référence fabricantECH-U1224JCV
MarquePanasonic
0,814 €
Each (In a Pack of 1000)
Unité
220 nF ±5% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2825 (7163M) 7.1 x 6.3 x 4.8mm - - 6.3mm 4.8mm -
N° de stock RS 106-9834
Référence fabricantECHU1H101GX5
MarquePanasonic
0,122 €
Each (On a Reel of 3000)
Unité
100 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
N° de stock RS 171-9094
Référence fabricantSMR5103J63J01L16.5CBULK
MarqueKEMET
0,153 €
Each (In a Bag of 2000)
Unité
10 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
N° de stock RS 920-3185
Référence fabricantECHU1H333GX5
MarquePanasonic
0,19 €
Each (On a Reel of 2000)
Unité
33 nF ±2% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
N° de stock RS 622-5233
Référence fabricantECHU1C122GX5
MarquePanasonic
0,215 €
Each (In a Pack of 10)
Unité
1.2 nF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
N° de stock RS 109-6471
Référence fabricantECHU1C222GX5
MarquePanasonic
0,07 €
Each (On a Reel of 4000)
Unité
2.2 nF ±2% 16 V dc Surface Mount - - - 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
N° de stock RS 171-9117
Référence fabricantSMR5474J50J04L16.5CBULK
MarqueKEMET
1,172 €
Each (In a Bag of 1000)
Unité
470 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 5 x 10mm 5mm 0.5mm 5mm 10mm Film
N° de stock RS 622-5306
Référence fabricantECHU1H272GX5
MarquePanasonic
0,269 €
Each (In a Pack of 10)
Unité
2.7 nF ±2% 50 V dc Surface Mount X - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
N° de stock RS 870-4549
Référence fabricantLDBCB2390GC5N0
MarqueKEMET
0,327 €
Each (In a Pack of 2250)
Unité
39 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1210 (3225M) 3.3 x 2.5 x 1.9mm - - 2.5mm 1.9mm Film
N° de stock RS 171-9043
Référence fabricantSMC10.2334J50A31TR16
MarqueKEMET
4,431 €
Each (On a Reel of 800)
Unité
330 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 4036 10.2 x 9.1 x 5.5mm - - 9.1mm 5.5mm Film
N° de stock RS 171-9426
Référence fabricantSMR5472J100J01L16.5CBULK
MarqueKEMET
0,156 €
Each (In a Pack of 10)
Unité
4.7 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
N° de stock RS 171-9416
Référence fabricantSMR15225J63B12L16.5CBULK
MarqueKEMET
4,45 €
Each
Unité
2.2 µF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 8 x 15mm 15mm 0.8mm 8mm 15mm Film