Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Voir plus Voir moins

Filtres

Afficher 421 - 431 des 431 produits
Nombre de résultats par page
Description Prix Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
N° de stock RS 166-8331
Référence fabricantECHU1C393GX5
MarquePanasonic
0,204 €
Each (On a Reel of 2000)
Unité
39nF ±2% 16V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 1.5mm - - 1.6mm 1.5mm -
N° de stock RS 171-9106
Référence fabricantSMR5224J100J06L16.5CBULK
MarqueKEMET
0,64 €
Each (In a Bag of 1000)
Unité
220nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 7.2 x 13mm 5mm 0.5mm 7.2mm 13mm Film
N° de stock RS 712-8534
Référence fabricantECHU1H393JX5
MarquePanasonic
0,502 €
Each (In a Pack of 10)
Unité
39nF ±5% 50V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
N° de stock RS 109-6482
Référence fabricantECHU1H393GX5
MarquePanasonic
0,30 €
Each (On a Reel of 2000)
Unité
39nF ±2% 50V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
N° de stock RS 727-0209
Référence fabricantECHU1C181JX5
MarquePanasonic
0,247 €
Each (In a Pack of 25)
Unité
180pF ±5% 16V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
N° de stock RS 727-0253
Référence fabricantECHU1C392JX5
MarquePanasonic
0,256 €
Each (In a Pack of 25)
Unité
3.9nF ±5% 16V dc Surface Mount - - PPS 0805 (2012M) - - - - - -
N° de stock RS 712-8486
Référence fabricantECHU1H152JX5
MarquePanasonic
0,266 €
Each (In a Pack of 10)
Unité
1.5nF ±5% 50V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
N° de stock RS 171-9413
Référence fabricantSMR5224J100J06L16.5CBULK
MarqueKEMET
1,61 €
Each (In a Pack of 2)
Unité
220nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 7.2 x 13mm 5mm 0.5mm 7.2mm 13mm Film
N° de stock RS 171-9119
Référence fabricantSMR7.5224J100K03L16.5CBULK
MarqueKEMET
0,61 €
Each (In a Bag of 1000)
Unité
220nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 10 x 5 x 11mm 7.5mm 0.6mm 5mm 11mm Film
N° de stock RS 870-4539
Référence fabricantLDBCB2180GC5N0
MarqueKEMET
0,269 €
Each (In a Pack of 2250)
Unité
18nF ±2% 50V dc Surface Mount - Filtering, Timing PPS 1210 (3225M) 3.3 x 2.5 x 1.5mm - - 2.5mm 1.5mm Film
N° de stock RS 870-4536
Référence fabricantLDBCB2150GC5N0
MarqueKEMET
0,287 €
Each (In a Pack of 2250)
Unité
15nF ±2% 50V dc Surface Mount - Filtering, Timing PPS 1210 (3225M) 3.3 x 2.5 x 1.4mm - - 2.5mm 1.4mm Film