Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 2413 produits
Nombre de résultats par page
Description Prix Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
N° de stock RS 109-6453
Référence fabricantECQE6104JF
MarquePanasonic
0,188 €
Each (In a Bag of 500)
Unité
100 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 6.3mm 14mm 6.3 x 14 x 18.5mm -
N° de stock RS 173-1393
Référence fabricantMKT1813368255
MarqueVishay
0,724 €
Each (In a Box of 1000)
Unité
68 nF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 14mm - - - -
N° de stock RS 172-5816
Référence fabricantB32529C8103J000
MarqueEPCOS
0,108 €
Each (In a Bag of 1500)
Unité
10 nF 630 V dc - 5mm B32529 ±5% - Polyester - 7.5mm 5mm 10mm 7.5 x 5 x 10mm -
N° de stock RS 172-5799
Référence fabricantB32523Q3105K000
MarqueEPCOS
0,614 €
Each (In a Bag of 720)
Unité
1 µF 160 V ac, 250 V dc Through Hole 22.5mm B32523 ±10% - Polyester - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
N° de stock RS 874-1481
Référence fabricantB32936A3105K000
MarqueEPCOS
3,78 €
Each
Unité
1 µF 305 V ac - 37.5mm B3293 ±10% - Metallized Polyester X2 41.5mm 12mm 22mm 41.5 x 12 x 22mm -
N° de stock RS 185-4246
Référence fabricantMKT1813547255
MarqueVishay
5,626 €
Each (In a Pack of 5)
Unité
4.7 µF 160 V ac, 250 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
N° de stock RS 171-0743
Référence fabricantMKS2D031001A00KI00
MarqueWIMA
0,123 €
Each (On a Reel of 2500)
Unité
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
N° de stock RS 483-3955
Référence fabricantB32560J0475K000
MarqueEPCOS
3,182 €
Each (In a Pack of 5)
Unité
4.7 µF 40 V ac, 63 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 9.8mm 11mm 9.8 x 11 x 9mm -
N° de stock RS 173-1522
Référence fabricantMKT1813547255
MarqueVishay
3,491 €
Each (In a Box of 500)
Unité
4.7 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 41.5mm - - - -
N° de stock RS 172-6017
Référence fabricantB32936A3105K000
MarqueEPCOS
1,818 €
Each (In a Bag of 405)
Unité
1 µF 305 V ac - 37.5mm B3293 ±10% - - X2 41.5mm 12mm 22mm 41.5 x 12 x 22mm -
N° de stock RS 846-2695
Référence fabricantB32524R3106K000
MarqueEPCOS
4,95 €
Each
Unité
10 µF 250 V dc Through Hole 27.5mm B32524 ±10% - MKT - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
N° de stock RS 172-6021
Référence fabricantB32524R3106K000
MarqueEPCOS
2,637 €
Each (In a Bag of 280)
Unité
10 µF 250 V dc Through Hole 27.5mm B32524 ±10% - MKT - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
N° de stock RS 108-2700
Référence fabricantMKS2D031001A00KI00
MarqueWIMA
0,394 €
Each (In a Pack of 5)
Unité
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
N° de stock RS 334-221
Référence fabricantB32529C0104J000
MarqueEPCOS
0,12 €
Each (In a Pack of 25)
Unité
100 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
N° de stock RS 172-5990
Référence fabricantB32560J0475K000
MarqueEPCOS
1,056 €
Each (In a Bag of 250)
Unité
4.7 µF 40 V ac, 63 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 9.8mm 11mm 9.8 x 11 x 9mm -
N° de stock RS 134-5703
Référence fabricantB32529C0105K
MarqueEPCOS
0,131 €
Each (In a Bag of 1500)
Unité
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -
N° de stock RS 483-4021
Référence fabricantB32560J1105K000
MarqueEPCOS
0,496 €
Each (In a Pack of 5)
Unité
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
N° de stock RS 169-2990
Référence fabricantBFC236845104
MarqueVishay
0,274 €
Each (In a Box of 2000)
Unité
100 nF 160 V ac, 250 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.7mm 13.7mm 4.7 x 13.7 x 12.5mm -
N° de stock RS 172-5566
Référence fabricantB32560J1104K000
MarqueEPCOS
0,108 €
Each (In a Bag of 2100)
Unité
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
N° de stock RS 115-102
Référence fabricantBFC236845104
MarqueVishay
0,51 €
Each (In a Pack of 5)
Unité
100 nF 160 V ac, 250 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.7mm 13.7mm 4.7 x 13.7 x 12.5mm -