Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Voir plus Voir moins

Filtres

Afficher 321 - 340 des 2406 produits
Nombre de résultats par page
Description Prix Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
N° de stock RS 191-2954
Référence fabricantB32524Q1156K000
MarqueEPCOS
5,97 €
Each
Unité
15 µF 63 V ac, 100 V dc Through Hole 27.5mm B32524 ±10% - Polyester - 31.5mm 11mm 21mm 11 x 21 x 31.5mm -
N° de stock RS 173-1412
Référence fabricantF17723332000
MarqueVishay
0,951 €
Each (In a Bag of 750)
Unité
33 nF 310 V ac Through Hole 15mm F1772 ±10% - Polyester X2 17.8mm 5.3mm 10.3mm 17.8 x 5.3 x 10.3mm -
N° de stock RS 211-1607
Référence fabricantB32523Q8104K000
MarqueEPCOS
1,17 €
Each
Unité
100 nF 200 V ac, 630 V dc Through Hole 22.5mm B32523 ±10% - Polyester - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
N° de stock RS 173-1718
Référence fabricantR60PI2680AA30J
MarqueKEMET
0,237 €
Each (In a Bag of 1750)
Unité
68 nF 220 V ac, 630 V dc Through Hole 15mm R60 ±5% - PET - 18mm 6mm 12mm 6 x 12 x 18mm -
N° de stock RS 298-0144
Référence fabricantMMK5102J400J01L15.0CBULK
MarqueKEMET
0,235 €
Each (In a Pack of 10)
Unité
1 nF 200 V ac, 400 V dc Through Hole 5mm MMK ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
N° de stock RS 172-5944
Référence fabricantB32523Q8104K000
MarqueEPCOS
0,341 €
Each (In a Bag of 720)
Unité
100 nF 200 V ac, 630 V dc Through Hole 22.5mm B32523 ±10% - Polyester - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
N° de stock RS 210-8730
Référence fabricantB32522Q8473K000
MarqueEPCOS
0,66 €
Each
Unité
47 nF 200 V ac, 630 V dc Through Hole 15mm B32522 ±10% - Polyester - 18mm 5mm 10.5mm 5 x 10.5 x 18mm -
N° de stock RS 334-170
Référence fabricantB32529C1333J000
MarqueEPCOS
0,184 €
Each (In a Pack of 25)
Unité
33 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
N° de stock RS 167-1391
Référence fabricantQXK2J103KTPTZH
MarqueNichicon
0,345 €
Each (In a Box of 1000)
Unité
10 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 4.8mm 9.4mm 15.5 x 4.8 x 9.4mm -
N° de stock RS 185-4296
Référence fabricantMKT1813322405
MarqueVishay
2,146 €
Each (In a Pack of 5)
Unité
22 nF 200 V ac, 400 V dc Through Hole 17.5mm MKT 1813 ±10% - MKT - 14mm - - - -
N° de stock RS 312-1481
Référence fabricantR82DC3470DQ60J
MarqueKEMET
0,297 €
Each (In a Pack of 10)
Unité
470 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
N° de stock RS 896-1221
Référence fabricantB32522C3224J000
MarqueEPCOS
0,406 €
Each (In a Pack of 10)
Unité
220 nF 250 V dc - 15mm B32522 ±5% - Polyester - 18mm 5mm 10.5mm 18 x 5 x 10.5mm -
N° de stock RS 108-2744
Référence fabricantMKS2D034701E00KSSD
MarqueWIMA
0,726 €
Each (In a Pack of 5)
Unité
470 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
N° de stock RS 173-5028
Référence fabricantMMK22.5106K63D15L4TRAY
MarqueKEMET
2,006 €
Each (In a Tray of 308)
Unité
10 µF 40 V ac, 63 V dc Through Hole 22.5mm MMK ±10% - PET - 26mm 9mm 18.5mm 9 x 18.5 x 26mm -
N° de stock RS 166-6235
Référence fabricantMKT1822-368-405
MarqueVishay
0,228 €
Each (In a Pack of 10)
Unité
68 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - PET - 18mm 5.5mm 10.5mm 5.5 x 10.5 x 18mm -
N° de stock RS 312-1526
Référence fabricantR82EC2470DQ60J
MarqueKEMET
0,201 €
Each (In a Pack of 10)
Unité
47 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
N° de stock RS 171-0739
Référence fabricantMKS2C041001F00KSSD
MarqueWIMA
0,223 €
Each (In a Bag of 3500)
Unité
1 µF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 7.2mm 5mm 10mm 5 x 10 x 7.2mm -
N° de stock RS 896-1366
Référence fabricantB32529C3104K000
MarqueEPCOS
0,324 €
Each (In a Pack of 25)
Unité
100 nF 250 V dc - 5mm B32529 ±10% - Polyester - 7.3mm 4.5mm 9.5mm 7.3 x 4.5 x 9.5mm -
N° de stock RS 171-0746
Référence fabricantMKS2D034701E00KSSD
MarqueWIMA
0,129 €
Each (In a Bag of 4000)
Unité
470 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
N° de stock RS 871-6003
Référence fabricantDME1W6P8K-F
3,72 €
Each
Unité
6.8 µF 100 V dc - 22.5mm DME ±10% - Polyester - 26mm 9.5mm 18.5mm 26 x 18.5 x 9.5mm -