Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Voir plus Voir moins

Filtres

Afficher 301 - 320 des 2181 produits
Nombre de résultats par page
Description Prix Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
N° de stock RS 172-5738
Référence fabricantB32933B3105K000
MarqueEPCOS
0,862 €
Each (In a Bag of 260)
Unité
1µF 305V ac - 22.5mm B3293 ±10% - - X2 26.5mm 14.5mm 29.5mm 26.5 x 14.5 x 29.5mm -
N° de stock RS 166-6235
Référence fabricantMKT1822-368-405
MarqueVishay
0,228 €
Each (In a Pack of 10)
Unité
68nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - PET - 18mm 5.5mm 10.5mm 5.5 x 10.5 x 18mm -
N° de stock RS 807-6812
Référence fabricantECQU2A225MLA
MarquePanasonic
1,153 €
Each (In a Pack of 25)
Unité
2.2µF 275V ac - 27.5mm ECQUL ±20% - Metallized PET Film X2, Y2 30.5mm 19mm 29.5mm 30.5 x 19 x 29.5mm -
N° de stock RS 211-1607
Référence fabricantB32523Q8104K000
MarqueEPCOS
1,17 €
Each
Unité
100nF 200 V ac, 630 V dc Through Hole 22.5mm B32523 ±10% - Polyester - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
N° de stock RS 312-1576
Référence fabricantR82DC3150DQ60J
MarqueKEMET
0,168 €
Each (In a Pack of 10)
Unité
150nF 63V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 7.2 x 3.5 x 7.5mm -
N° de stock RS 166-8540
Référence fabricantMKT 1822 447-255
MarqueVishay
1,284 €
Each (In a Pack of 10)
Unité
470nF 160 V ac, 250 V dc Through Hole 22.5mm MKT 1822 ±10% - PET - 26.5mm 6.5mm 14.5mm 6.5 x 14.5 x 26.5mm -
N° de stock RS 148-480
Référence fabricantF17725102260
MarqueVishay
4,404 €
Each (In a Pack of 5)
Unité
1µF 310V ac Through Hole 22.5mm F1772 ±20% - Polyester - 26.3mm 15.3mm 26.3mm 15.3 x 26.3 x 26.3mm -
N° de stock RS 298-0188
Référence fabricantMMK10105J63A02L4BULK
MarqueKEMET
0,808 €
Each (In a Pack of 5)
Unité
1µF 40 V ac, 63 V dc Through Hole 10mm MMK ±5% - PET - 13mm 4.5mm 10.5mm 4.5 x 10.5 x 13mm -
N° de stock RS 871-6110
Référence fabricant150103J630BB
0,823 €
Each (In a Pack of 50)
Unité
10nF 630V dc - - 150 ±5% - Polyester - 16.5mm - - 6 x 16.5mm -
N° de stock RS 172-5501
Référence fabricantB32521C3104K000
MarqueEPCOS
0,119 €
Each (In a Bag of 4000)
Unité
100nF 250V dc - 10mm B32521 ±10% - Polyester - 13mm 4mm 7mm 13 x 4 x 7mm -
N° de stock RS 173-1412
Référence fabricantF17723332000
MarqueVishay
0,951 €
Each (In a Bag of 750)
Unité
33nF 310V ac Through Hole 15mm F1772 ±10% - Polyester X2 17.8mm 5.3mm 10.3mm 17.8 x 5.3 x 10.3mm -
N° de stock RS 173-4081
Référence fabricantR60PF1470AA30J
MarqueKEMET
0,14 €
Each (In a Bag of 2000)
Unité
4.7nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
N° de stock RS 172-5498
Référence fabricantB32529C8102J000
MarqueEPCOS
0,111 €
Each (In a Bag of 2000)
Unité
1nF 630V dc - 5mm B32529 ±5% - Polyester - 7.3mm 2.5mm 6.5mm 7.3 x 2.5 x 6.5mm -
N° de stock RS 185-4274
Référence fabricantMKT1813610255
MarqueVishay
8,784 €
Each (In a Pack of 5)
Unité
10µF 160 V ac, 250 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
N° de stock RS 173-0503
Référence fabricantMKT1817-510-065
MarqueVishay
0,678 €
Each (In a Box of 1500)
Unité
1µF 40 V ac, 63 V dc Through Hole 5mm MKT 1817 ±10% - PET - 7.5mm 5.5mm 11.5mm 5.5 x 11.5 x 7.5mm -
N° de stock RS 173-0543
Référence fabricantMKT1822-433/405
MarqueVishay
0,951 €
Each (In a Bag of 200)
Unité
- - - - - - - - - - - - - -
N° de stock RS 167-1277
Référence fabricantQXK2G225KTP
MarqueNichicon
1,466 €
Each (In a Box of 300)
Unité
2.2µF 200 V ac, 400 V dc Radial 27.5mm XK ±10% - PET - 30.5mm 11.5mm 20.5mm 30.5 x 11.5 x 20.5mm -
N° de stock RS 871-6012
Référence fabricantDME1W10K-F
4,81 €
Each
Unité
10µF 100V dc - 22.5mm DME ±10% - Polyester - 26mm 11.5mm 21mm 26 x 21 x 11.5mm -
N° de stock RS 173-1337
Référence fabricantMKT 1822 422-065
MarqueVishay
0,32 €
Each (In a Bag of 1500)
Unité
220nF 40 V ac, 63 V dc Through Hole 10mm MKT 1822 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
N° de stock RS 874-1421
Référence fabricantB32932A3473K000
MarqueEPCOS
0,506 €
Each (In a Pack of 5)
Unité
47nF 305V ac - 15mm B3293 ±10% - Metallised Polyester X2 18mm 5mm 10.5mm 18 x 5 x 10.5mm -