MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 398 produits
Nombre de résultats par page
Description Prix Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
N° de stock RS 176-3208
Référence fabricant0402B683K500CT
0,077 €
Each (In a Bag of 500)
Unité
60 nF 50 V dc 0402 (1005M) Surface Mount X7R ±10% - - 1mm 0.5mm 0.5mm - - -
N° de stock RS 176-3198
Référence fabricant0805N331J500CT
0,049 €
Each (In a Bag of 200)
Unité
330 pF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% - - 2mm 1.25mm 0.6mm - - -
N° de stock RS 176-3051
Référence fabricant0603B681K500CT
0,014 €
Each (In a Bag of 500)
Unité
680 pF 50 V dc 0603 (1608M) Surface Mount X7R ±10% - - 1.6mm 0.8mm 0.8mm - - -
N° de stock RS 176-0414
Référence fabricant0805B333K500CT
0,02 €
Each (On a Reel of 4000)
Unité
30 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - - -
N° de stock RS 176-0320
Référence fabricant0402B222K500CT
0,02 €
Each (On a Reel of 10000)
Unité
2.2 nF 50 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
N° de stock RS 176-0396
Référence fabricant0603N220J500CT
0,011 €
Each (On a Reel of 4000)
Unité
22 pF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
N° de stock RS 176-0282
Référence fabricant0603B103K500CT
0,011 €
Each (On a Reel of 4000)
Unité
10 nF 50 V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
N° de stock RS 176-3137
Référence fabricant0805N271J500CT
0,059 €
Each (In a Bag of 200)
Unité
270 pF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% - - 2mm 1.25mm 0.6mm - - -
N° de stock RS 176-0362
Référence fabricant1812B224K101CT
0,179 €
Each (On a Reel of 1000)
Unité
220 nF 100 V dc 1812 (4532M) Surface Mount X7R ±10% 4.5 x 3.2 x 1.25mm - 4.5mm 3.2mm 1.25mm - 4532 -
N° de stock RS 176-0394
Référence fabricant0603N271J500CT
0,011 €
Each (On a Reel of 4000)
Unité
270 pF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - - -
N° de stock RS 176-3093
Référence fabricant0402B331K500CT
0,011 €
Each (In a Bag of 500)
Unité
330 pF 50 V dc 0402 (1005M) Surface Mount X7R ±10% - - 1mm 0.5mm 0.5mm - - -
N° de stock RS 176-0329
Référence fabricant0402B103K250CT
0,007 €
Each (On a Reel of 10000)
Unité
10 nF 25 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
N° de stock RS 176-3246
Référence fabricant0603X224K500CT
0,071 €
Each (In a Bag of 200)
Unité
220 nF 50 V dc 0603 (1608M) Surface Mount X5R ±10% - - 1.6mm 0.8mm 0.8mm - - -
N° de stock RS 176-3096
Référence fabricant0805B474K500CT
0,069 €
Each (In a Bag of 200)
Unité
470 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 1.25mm - - -
N° de stock RS 176-0356
Référence fabricant0805B683K500CT
0,02 €
Each (On a Reel of 4000)
Unité
60 nF 50 V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - - -
N° de stock RS 176-3029
Référence fabricant0201X102K500CT
0,016 €
Each (In a Bag of 100)
Unité
1 nF 50 V dc 0201 (0603M) Surface Mount X5R ±10% - - 0.6mm 0.3mm 0.3mm - - -
N° de stock RS 176-0321
Référence fabricant0402B221K500CT
0,01 €
Each (On a Reel of 10000)
Unité
220 pF 50 V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - - -
N° de stock RS 176-3036
Référence fabricant0201X101K500CT
0,016 €
Each (In a Bag of 100)
Unité
100 pF 50 V dc 0201 (0603M) Surface Mount X5R ±10% - - 0.6mm 0.3mm 0.3mm - - -
N° de stock RS 176-3283
Référence fabricant0805B154K250CT
0,068 €
Each (In a Bag of 200)
Unité
150 nF 25 V dc 0805 (2012M) Surface Mount X7R ±10% - - 2mm 1.25mm 1.25mm - - -
N° de stock RS 176-3301
Référence fabricant0603N100J500CT
0,013 €
Each (In a Bag of 500)
Unité
10 pF 50 V dc 0603 (1608M) Surface Mount NP0 ±5% - - 1.6mm 0.8mm 0.8mm - - -