Portable PA Systems

Portable PA systems are a compact and space saving audio system. It is perfect for work events such as presentations to large rooms in conferences and award ceremonies. A portable PA system isnt limited to work based events, they can be used for everyday public events and in schools. Features and Benefits Class D amplifier Fully rechargeable units, so no need to long wires Anti-interference system (no mobile phone interference) Works great with both hand held microphones and wireless clip on microphones

...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Maximum Frequency Response Maximum Operating Voltage Minimum Frequency Response Minimum Operating Voltage Operating Voltage Rated Power Output System Includes Weight
N° de stock RS 905-5854
Référence fabricantFOCUSH38BT-RS
MarqueCIE
688,62 €
Each
Unité
50 Hz 15 V dc, 240 V ac 20 kHz 100 V ac 15 V dc, 100 → 240 V ac 30 W, 50 W USB MP3 Player x 1 4.8kg