Universal Joints

A universal joint is a mechanical joint used for connecting two shafts or rods whose axes are inclined at an angle to each other. The universal joint compensates for the angular misalignment and allows the shafts freedom of movement in any direction while transmitting rotary motion. The universal joint consists of a pair of hinges or fork shapes yokes oriented at 90° to one another and connected by a cross shaft. These joints are commonly used for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The universal joint is also known as a universal coupling, U-joint, cardon Joint and hookes joint.

Types of Universal Joint

Single Joint: This has one bending point and can operate at angles of up to 45°. This type of joint can accept up to 25° operating angle misalignment between the two shafts or rods from the central section. This joint is suitable for use in slow speed applications.

Double Joint: This has two bending points and can operate at angles of up to 90°. This type of joint can accept up to 0° to 45° operating angle misalignment between the two shafts or rods from the central section. The advantage of the double universal joint is that it can also compensate for parallel misalignment.

Hub Styles Universal joints are available with four hub styles:

  • Solid: these do not have a machined hole
  • Bored: have a round, hex or square shaped hole
  • Splined: these have longitudinal grooves inside the bore
  • Keyed: these have keying to prevent the universal joint rotating on the shaft

Bearing Types Universal joints are available with two types of bearings:

Plain Bearings: these are suitable for low speed applications and can support shock loads, motion reversals, irregular running and high torques.

Needle Roller Bearings: these are suitable for high rotational speeds, low torques and wide angles.

The choice of universal joint material depends on the application they are going to be used in: Steel offers the ability to handle greater torque and temperature. Plastic offers rust corrosion and electrical and magnetic insulation. Universal joints can be used in a wide range of applications including drive shafts, automotive propeller shafts, centrifugal fans and centrifugal pumps, belt conveyors, control mechanisms, marine equipment and metal forming machinery.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 74 produits
Nombre de résultats par page
Description Prix Number of Joints Joint Type Hub Type Bore Hub Outer Diameter Overall Length Maximum Working Angle Peak Torque Material Maximum Speed Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 511-3791
Référence fabricant105.20.3535
MarqueHuco
10,63 €
Each
Unité
Single Plain Bored Hub 12 x 12mm 23mm 62mm 40° 2.8Nm Brass 1000rpm -20°C +60°C
N° de stock RS 790-6693
MarqueRS PRO
21,43 €
Each
Unité
Single Plain Bored Hub 8mm 16mm 40mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 689-035
Référence fabricant103.16.3232
MarqueHuco
11,52 €
Each (In a Pack of 2)
Unité
Single Plain Bored Hub 10 x 10mm 17.5mm 67.6mm 45° 1.6Nm Brass 1000rpm -20°C +60°C
N° de stock RS 790-6753
MarqueRS PRO
48,66 €
Each
Unité
Double Plain Bored Hub 10mm 22mm 74mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 511-3808
Référence fabricant105.25.3535
MarqueHuco
13,87 €
Each
Unité
Single Plain Bored Hub 12 x 12mm 28.5mm 74mm 40° 5.6Nm Brass 1000rpm -20°C +60°C
N° de stock RS 790-6699
MarqueRS PRO
21,38 €
Each
Unité
Single Plain Bored Hub 6mm 16mm 34mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 511-3785
Référence fabricant105.20.3232
MarqueHuco
10,63 €
Each
Unité
Single Plain Bored Hub 10 x 10mm 23mm 62mm 40° 2.8Nm Brass 1000rpm -20°C +60°C
N° de stock RS 790-6750
MarqueRS PRO
59,28 €
Each
Unité
Double Plain Bored Hub 14mm 28mm 96mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 790-6756
MarqueRS PRO
51,39 €
Each
Unité
Double Plain Bored Hub 12mm 25mm 86mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 790-6700
MarqueRS PRO
29,54 €
Each
Unité
Single Plain Bored Hub 14mm 28mm 60mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6744
MarqueRS PRO
48,61 €
Each
Unité
Double Plain Bored Hub 8mm 16mm 62mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 790-6810
MarqueRS PRO
128,73 €
Each
Unité
Double Needle Roller Bored Hub 14mm 28mm 96mm 90° 200Nm Steel 4000rpm - -
N° de stock RS 790-6722
MarqueRS PRO
26,72 €
Each
Unité
Single Plain Bored Hub 10mm 16mm 56mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6706
MarqueRS PRO
28,71 €
Each
Unité
Single Plain Bored Hub 12mm 25mm 56mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6740
MarqueRS PRO
48,59 €
Each
Unité
Double Plain Bored Hub 6mm 16mm 56mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 790-6738
MarqueRS PRO
36,04 €
Each
Unité
Single Plain Bored Hub - 32mm 95mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6769
MarqueRS PRO
61,09 €
Each
Unité
Double Plain Bored Hub 16mm 32mm 104mm 90° 600Nm Steel 1000rpm - -
N° de stock RS 790-6747
MarqueRS PRO
49,74 €
Each
Unité
Single Plain Bored Hub None 42mm 127mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6728
MarqueRS PRO
60,21 €
Each
Unité
Single Plain Bored Hub 25mm 50mm 108mm 45° 600Nm Steel 1000rpm - -
N° de stock RS 790-6716
MarqueRS PRO
40,47 €
Each
Unité
Single Plain Bored Hub 20mm 42mm 82mm 45° 600Nm Steel 1000rpm - -