Joint Gaiters

What are Joint Gaiters?

Joint gaiters are a covering used to protect and extend the life of a CV joint. They provide the specific part with protection from the ingress of dust, dirt and corrosive elements.

What are Gaiters made from?

Gaiters are typically made from a durable synthetic rubber (such as polychloroprene) or plastic. The rubber ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do I install a Joint Gaiter?

Gaiters are incredibly easy to install. Simply put the gaiter in place over the joint, and the nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection whilst the ties firmly secure the gaiter into position. In a situation where a double joint part is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.


...
Voir plus Voir moins

Filtres

Afficher 1 - 18 des 18 produits
Nombre de résultats par page
Description Prix Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 790-6835
MarqueRS PRO
11,12 €
Each
Unité
2 16.5mm 32mm 40mm Polychloroprene - -
N° de stock RS 264-5504
Référence fabricant143.45
MarqueHuco
9,47 €
Each
Unité
- 45mm 83mm 97mm Rubber +100°C -20°C
N° de stock RS 264-5510
Référence fabricant143.50
MarqueHuco
10,54 €
Each
Unité
- 50mm 93mm 110mm Rubber +100°C -20°C
N° de stock RS 264-5453
Référence fabricant143.17
MarqueHuco
6,80 €
Each
Unité
- 16.5mm 32mm 40mm Rubber +100°C -20°C
N° de stock RS 790-6854
MarqueRS PRO
12,27 €
Each
Unité
2 35.5mm 66mm 72mm Polychloroprene - -
N° de stock RS 790-6845
MarqueRS PRO
12,85 €
Each
Unité
1 30.5mm 56mm 65mm Polychloroprene - -
N° de stock RS 790-6841
MarqueRS PRO
11,23 €
Each
Unité
5 27.5mm 52mm 56mm Polychloroprene - -
N° de stock RS 264-5469
Référence fabricant143.26
MarqueHuco
5,42 €
Each
Unité
- 24.5mm 47mm 52mm Rubber +100°C -20°C
N° de stock RS 790-6839
MarqueRS PRO
11,18 €
Each
Unité
3 20.5mm 40mm 45mm Polychloroprene - -
N° de stock RS 790-6857
MarqueRS PRO
17,08 €
Each
Unité
3 40mm 75mm 82mm Polychloroprene - -
N° de stock RS 790-6860
MarqueRS PRO
19,22 €
Each
Unité
5 50mm 92mm 108mm Polychloroprene - -
N° de stock RS 264-5497
Référence fabricant143.40
MarqueHuco
11,37 €
Each
Unité
- 40mm 75mm 84mm Rubber +100°C -20°C
N° de stock RS 790-6832
MarqueRS PRO
11,07 €
Each
Unité
1 15mm 28mm 34mm Polychloroprene - -
N° de stock RS 264-5475
Référence fabricant143.29
MarqueHuco
5,57 €
Each
Unité
- 27.5mm 51mm 58mm Rubber +100°C -20°C
N° de stock RS 790-6851
MarqueRS PRO
17,10 €
Each
Unité
4 45mm 84mm 95mm Polychloroprene - -
N° de stock RS 264-5481
Référence fabricant143.32
MarqueHuco
7,61 €
Each
Unité
- 30.5mm 56mm 67mm Rubber +100°C -20°C
N° de stock RS 790-6848
MarqueRS PRO
11,21 €
Each
Unité
4 24.5mm 48mm 50mm Polychloroprene - -
N° de stock RS 265-1694
Référence fabricant143.20
MarqueHuco
4,27 €
Each
Unité
- 20.5mm 39mm 47mm Rubber +100°C -20°C