Electromagnetic Clutches

Electromagnetic clutches provide fast and smooth operation of mechanical devices and often work in conjunction with a brake. They operate electrically and mechanically to transmit torque. This type of clutch is often found in some vehicles, lawnmowers, copy machines, and conveyor drives. Electromagnetic clutches can also be mounted in a variety of ways including shaft, coupling and flange mount.

How do electromagnetic clutches work?

Electromagnetic type clutches feature an input and output that is engaged via a single plate friction surface, which allows the clutch to operate successfully. They are the most common type of electromechanical clutches.

A clutch has a coil in a shell, typically made of steel and copper wire and a rotor, which connects to the moving part of the machine. To energise the coil, the unit's electric circuit should be activated, which will cause the current to run through the coil and generate a magnetic field.

What are the different types of electromagnetic clutches?

There are many types of electromagnetic clutches, such as hysteresis, tooth, multiple disc and magnetic particle. The most widely used type is the single face design, which is typically used in secondary drives, and in textile machines and packing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Mounting Torque Rating Bore Diameter Body Diameter Supply Voltage
N° de stock RS 267-7725
Référence fabricantM.0113.2411
134,20 €
Each
Unité
Shaft 2.83Nm 10mm - 24V dc
N° de stock RS 267-7769
Référence fabricantM.0713.2411
162,19 €
Each
Unité
Coupling 2.83Nm 10mm 50.8mm 24V dc
N° de stock RS 267-7719
Référence fabricantM.0112.2311
161,72 €
Each
Unité
Shaft 1.7Nm 8mm - 24V dc
N° de stock RS 267-7753
Référence fabricantM.0712.2311
214,35 €
Each
Unité
Coupling 1.7Nm 8mm - 24V dc
N° de stock RS 267-7696
Référence fabricantM.0110.2211
115,26 €
Each
Unité
Shaft 0.68Nm 6mm - 24V dc
N° de stock RS 267-7747
Référence fabricantM.0710.2211
119,73 €
Each
Unité
Coupling 0.68Nm 6mm - 24V dc
N° de stock RS 126-8837
Référence fabricantM.0910.2211
175,63 €
Each
Unité
Flange Mount 0.68Nm 6mm 29.469mm 24V dc
N° de stock RS 126-8838
Référence fabricantM.0910.2311
175,63 €
Each
Unité
Flange Mount 0.68Nm 8mm 29.469mm 24V dc
N° de stock RS 267-7680
Référence fabricantM.0109.2111
204,90 €
Each
Unité
Shaft 0.28Nm 5mm - 24V dc