Electromagnetic Brakes

Electromagnetic brakes, also referred to as electro-mechanical brakes or EM brakes, are found in a wide range of industrial applications that utilise a high speed and cycle rate including vehicles and machinery. Electromagnetic brakes are commonly made up of a series of components including a friction disc, field coil, armature and hub which can be attached to a shaft. These electrically charged magnetic brakes are available in a variety of sizes and types such as Power on and Spring Applied.

Types of Electromagnetic Brake

  • Power On – Electromagnetic power on brakes utilise an electric actuation to operate, with torque being produced mechanically. Once voltage or current is applied to the coil it becomes an electromagnet, allowing it to create a magnetic field and apply mechanical resistance (friction). Torque can also be adjusted via the current or voltage.
  • Spring Applied – These types of brakes utilise a spring, or multiple springs to create a frictional clamping force when current or voltage is lost or absent. This is achieved via springs that push against a pressure plate, which in turn squeezes the friction disk between the inner pressure plate and outer cover plate.

Where are Electromagnetic Brakes used?

Brakes with an Electromagnetic interface are often used in conjunction with a clutch and are found in a wide range of machines and industrial equipment including:

  • Conveyor drives
  • Printers
  • Escalators
  • Food packaging machinery
  • Cranes
  • Rail road and parking gates

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 21 produits
Nombre de résultats par page
Description Prix Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
N° de stock RS 267-7630
Référence fabricantM.1705.2421
271,98 €
Each
Unité
Power On 3.95Nm 24V dc 10mm -
N° de stock RS 267-7602
Référence fabricantM.1702.2221
119,38 €
Each
Unité
Power On 0.339Nm 24V dc 6mm -
N° de stock RS 267-7595
Référence fabricantM.1701.2121
73,00 €
Each
Unité
Power On 0.113Nm 24V dc 5mm -
N° de stock RS 267-7618
Référence fabricantM.1703.2221
168,07 €
Each
Unité
Power On 0.791Nm 24V dc 6mm -
N° de stock RS 194-6346
Référence fabricantSMB105-RS
168,77 €
Each
Unité
Spring Applied 7Nm 24V dc 30mm 80mm
N° de stock RS 194-5738
Référence fabricantERX20-V207-FHS-HB10-L1-P1-N0-D0-HS1
425,99 €
Each
Unité
Spring Applied 30Nm 207V dc 10mm 149.2mm
N° de stock RS 126-8839
Référence fabricantM.1114.2411
264,15 €
Each
Unité
Power On 5.65Nm 24V dc 10mm -
N° de stock RS 194-6347
Référence fabricantSMB130-RS
181,57 €
Each
Unité
Spring Applied 16Nm 24V dc 43mm 102mm
N° de stock RS 194-5736
Référence fabricantERX5-V207-FHS-HB8-L1-P1-N0-D0-HS1
342,19 €
Each
Unité
Spring Applied 7.5Nm 207V dc 8mm 98mm
N° de stock RS 267-7674
Référence fabricantM.1905.2421
292,51 €
Each
Unité
Power On 3.95Nm 24V dc 10mm -
N° de stock RS 126-8841
Référence fabricantM.1702.2321
123,69 €
Each
Unité
Spring Applied 0.339Nm 24V dc 8mm 44.501mm
N° de stock RS 267-7624
Référence fabricantM.1704.2321
209,98 €
Each
Unité
Power On 1.69Nm 24V dc 8mm -
N° de stock RS 194-5737
Référence fabricantERX10-V207-FHS-HB10-L1-P1-N0-D0-HS1
384,09 €
Each
Unité
Spring Applied 15Nm 207V dc 10mm 112mm
N° de stock RS 126-8842
Référence fabricantM.1704.2221
153,23 €
Each
Unité
Spring Applied 1.69Nm 24V dc 6mm 61.874mm
N° de stock RS 126-8840
Référence fabricantM.1701.2221
80,65 €
Each
Unité
Spring Applied 0.113Nm 24V dc 6mm 34.925mm
N° de stock RS 194-6348
Référence fabricantSMB155-RS
194,92 €
Each
Unité
Spring Applied 32Nm 24V dc 55mm 120mm
N° de stock RS 194-5739
Référence fabricantERX35-V207-FHS-HB14-L1-P1-N0-D0-HS1
464,40 €
Each
Unité
Spring Applied 50Nm 207V dc 14mm 168mm
N° de stock RS 194-6345
Référence fabricantSMB090-RS
169,47 €
Each
Unité
Spring Applied 5Nm 24V dc 30mm 70mm
N° de stock RS 194-6344
Référence fabricantSMB080-RS
157,36 €
Each
Unité
Spring Applied 3.25Nm 24V dc 18mm 60mm
N° de stock RS 194-6343
Référence fabricantSMB060-RS
148,27 €
Each
Unité
Spring Applied 1.6Nm 24V dc 11.5mm 45mm