Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
N° de stock RS 740-8085
Référence fabricant5TC8257
MarqueSiemens
82,71 €
Each
Unité
Rotary 600W 230 V 2 1 - -
Nouveau
N° de stock RS 203-2176
Référence fabricant5TC8284
MarqueSiemens
104,00 €
Each
Unité
Dimmer 20-600W 230 V - - - -
Nouveau
N° de stock RS 203-2321
Référence fabricant5TC8263
MarqueSiemens
68,80 €
Each
Unité
Dimmer 6-120W 230 V - - - -
Nouveau
N° de stock RS 203-2246
Référence fabricant5WG1528-1DB01
MarqueSiemens
282,00 €
Each
Unité
Dimmer - 230 V ac - - - -