Machine Lights

"

Machine lights are high-quality energy efficient lamps suitable for precise visual inspection of machines and instruments. They improve visibility, providing exceptional brightness for carrying out detailed work.


Machine lights can be used for domestic and industrial purposes. The lights are available from a small pen-style inspection light to larger lights that have hooks, magnets or flexible and extendable arms to get light to the most awkward areas. Magnets and hooks can be secured to something enabling you to work hands-free.


Some machine lights are equipped with a long-lasting and rechargeable battery. Some types do not require batteries and can be charged via USB or DC and AC sources. The larger machine lamps are mains powered. Certain machine lighting is waterproof, coolant-proof, and dust-proof lights and can be used in harsh environments.


These multi-purpose Machine lights are used in many industries including the following:


  • Manufacturing

  • Electronics Industries

  • Construction

  • Automotive Garages

  • Hospitals

  • Dentists

Machine Lamp Types


LED Light - Bright white light and energy efficient


Fluorescent Lamps -Durable, powerful lighting


Incandescent and Halogen – Versatile lights with bright illumination and high resistance to failure.


"

...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Lamp Type Lamp Supplied Light Style Voltage Rating Wattage Arm Length Arm Type IP Rating Mains Plug Type Maximum Reach Integral transformer Length Cable Length Model
N° de stock RS 176-5835
Référence fabricant1600-0152
MarqueAnsmann
37,57 €
Each
Unité
LED Yes Handheld 3.7 V, 5 V dc 1 (Additional) W, 3 (Main) W - Flexible IP20 - 25 (Main) m, 55 (Additional) m - 274 mm 1.5m IL300R