LED Flood Lights

LED floodlights are an excellent way to illuminate large indoor or outdoor areas. They use less energy than their halogen counterparts, and are capable of greater luminosity, so LED floodlights are an effective and efficient lighting solution.


LEDs (or light emmiting diodes) are a proven way to reduce energy while providing high power lighting. Whether you’re illuminating a sports field or a warehouse floor, RS Components offers LED floodlights from leading brands to suit your needs.


The RS Components range offers floodlights with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations.


Weather Resistant Outdoor Floodlights


LED floodlights are ideal for outdoor lighting. With IP Ratings from IP54 to IP65, there are models available to withstand even severe weather conditions. The RS range also presents different mounting options for exterior locations, with wall mounting brackets that are ideal for loading bays, and pole mounting that are typically used for playing fields and car parks.


Solar Power Floodlights


Some LED lighting kits come with solar power panels built-in or included. For lower power outdoor installations, it is possible for the solar panel to automatically charge the lighting set up during daylight hours, providing all the power that is needed to sustain its use throughout the night time.


Portable LED Floodlights


There are also smaller, portable LED floodlights available, with highly durable casing and adjustable stands for maximum versatility. With rechargeable and plug-in options available, these portable LED work lights are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.


Durable Floodlights


To support installations in all kinds of environments, the RS range of LED floodlights offers those housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline floodlights are also available for when space saving is a concern.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
N° de stock RS 201-0895
Référence fabricantLED200PIRBE
110,63 €
Each
Unité
10 W 230 V IP55 10 2 PIR 2x 840 lumen - - - - - - No
N° de stock RS 190-1832
Référence fabricantLEDX30FLBN
119,34 €
Each
Unité
30 W 230 V ac IP55 - - PIR 2250 lm 4000 (Cool White)K 174 x 97 x 117 mm 174mm 30000h 97 mm 117 mm -
N° de stock RS 190-1829
Référence fabricantLEDX10PIRBN
67,63 €
Each
Unité
10 W 230 V ac IP55 - - PIR 750 lm 4000 (Cool White)K 124 x 112 x 166 mm 124mm 30000h 112 mm 166 mm -
N° de stock RS 190-1834
Référence fabricantLEDXSSBRBN
19,18 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 201-0894
Référence fabricantLED200FLBE
90,29 €
Each
Unité
10 W 230 V IP55 10W 2 PIR 2x 840 lumen - - - - - - No
N° de stock RS 190-1828
Référence fabricantLEDX10FLBN
52,33 €
Each
Unité
10 W 230 V ac IP55 - - PIR 750 lm 4000 (Cool White)K 124 x 97 x 117 mm 124mm 30000h 97 mm 117 mm -
N° de stock RS 190-1831
Référence fabricantLEDX20PIRBN
89,45 €
Each
Unité
20 W 230 V ac IP55 - - PIR 1500 lm 4000 (Cool White)K 174 x 112 x 165 mm 174mm 30000h 112 mm 165 mm -
N° de stock RS 190-1833
Référence fabricantLEDX30PIRBN
134,54 €
Each
Unité
30 W 230 V ac IP55 - - PIR 2250 lm 4000 (Cool White)K 224 x 112 x 187 mm 224mm 30000h 112 mm 187 mm -
N° de stock RS 190-1830
Référence fabricantLEDX20FLBN
74,87 €
Each
Unité
20 W 230 V ac IP55 - - PIR 1500 lm 4000 (Cool White)K 174 x 97 x 117 mm 174mm 30000h 97 mm 117 mm -