Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.


What ceiling light is best for me?


There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.


  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.

  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.

  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.

  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;


Mounting type


  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.

  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.

  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.

  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.

  • Diffusers: Used to spread and soften the light.

Colour Temperature


Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.


  • 2500K Extra warm white.

  • 2700K Warm white.

  • 3000K Warm white / White.

  • 3500K White.

  • 4000K Cool white.

  • 6500K Daylight.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
N° de stock RS 184-5155
Référence fabricant912401483227
MarquePhilips
67,60 €
Each
Unité
Batten 1.186 m 64 mm 78 mm 33 W 1 Neutral White LED 4000K - 50000h - 220 → 240 V -
N° de stock RS 184-5158
Référence fabricant912401483230
MarquePhilips
88,40 €
Each
Unité
Batten 1.529 m 64 mm 52 mm 51 W 1 Neutral White LED 4000K - 50000h - 220 → 240 V -
N° de stock RS 184-5156
Référence fabricant912401483229
MarquePhilips
78,00 €
Each
Unité
Batten 1.466 m 64 mm 44 mm 51 W 1 Neutral White LED 4000K - 50000h - 220 → 240 V -
N° de stock RS 184-5154
Référence fabricant912401483228
MarquePhilips
74,10 €
Each
Unité
Batten 1.249 m 64 mm 52 mm 33 W 1 Neutral White LED 4000K - 50000h - 220 → 240 V -
N° de stock RS 184-5153
Référence fabricant912401483241
MarquePhilips
97,50 €
Each
Unité
LED Panel 197 mm 33 mm 25 mm 4 W 1 Neutral White LED 5000K - - - 220 → 240 V -