Automotive Light Fittings

Automotive light fittings are light utilities and accessories that can be used with a motor vehicle. These lights are commonly compatible with DC vehicle power and are available in a wide range of sizes and design options.

How do automotive light fittings work?

Automotive light fittings typically allow you to connect to your vehicles DC power output to supply the light with power. Most of them are fitted with batteries that can store power for use even when the light is not directly connected to the power source. Some models even have solar panels that use solar energy to charge an integrated battery.

An automotive light fitting is also likely to have its own switch, which you can use to activate the light once its connected to power or has sufficient battery charge.

What are automotive light fittings used for?

Automotive light fittings have a wide range of applications in motor vehicles, including being used to provide additional lighting both inside and outside your vehicle.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Wattage Maximum Operating Temperature Lamp Supplied Lamp Type Length Voltage Rating Width
N° de stock RS 187-6203
Référence fabricant4058075094956
MarqueOsram
8,40 €
Each
Unité
5 W +80°C Yes LED 46 mm 12 V 51 mm
N° de stock RS 187-6202
Référence fabricant4058075094857
MarqueOsram
8,10 €
Each
Unité
3.4 W +69°C Yes LED 46 mm 12 V 51 mm
N° de stock RS 187-6204
Référence fabricant4058075094932
MarqueOsram
8,50 €
Each
Unité
5 W +80°C Yes LED 46 mm 12 V 51 mm