Oven Bulbs

What are oven bulbs?Oven bulbs are a necessity in any kitchen, whether you need it for an oven, microwave or even for a fridge. These bulbs have to withstand a range of temperatures, only this way they can provide enough light. Oven bulbs come in a range of sizes to fit your requirements. These lamps usually feature a halogen lighting source in subtle golden light colour. FittingsThese bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs. Oven bulbs are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.Benefits Specific bulbs for your oven, or other appliances Wide range of fitment types to meet all needs Usually halogen light source Average lifespan of 1000 hoursApplicationsDomestic and electrical ovens, rotisseries, similar places where high temperatures prevail.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Wattage Lamp Shape Voltage Rating Length Diameter Luminosity Lamp Base Lamp Finish Maximum Operating Temperature
N° de stock RS 398-0022
Référence fabricant25SESOZP
3,24 €
Each
Unité
25 W Tubular 230 → 240 V 57 mm 25mm 172 lm E14 / SES Clear +300°C
N° de stock RS 789-7924
Référence fabricant40SESOZ
MarquePhilips
2,80 €
Each
Unité
40 W P45 240 V 78 mm 45mm 420 lm E14 / SES Clear +300°C