Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 374 produits
Nombre de résultats par page
Description Prix Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
N° de stock RS 655-8987
MarqueRS PRO
0,85 €
Each (In a Pack of 10)
Unité
6.5 V - BA9s 300 mA 10.5mm T3 1/4 29 mm Clear 12 lm 4000h
N° de stock RS 106-464
MarqueRS PRO
0,714 €
Each (In a Pack of 10)
Unité
5 V - Wire Terminal 60 mA 3.05mm T1 31.35 mm Clear 0.63 lm 40000h
N° de stock RS 360-7890
MarqueRS PRO
0,983 €
Each (In a Pack of 10)
Unité
5 V - Wire Terminal 60 mA 3mm T1 6.35 mm Clear 0.4 lm 25000h
N° de stock RS 339-3311
MarqueRS PRO
1,192 €
Each (In a Pack of 5)
Unité
24 V - BA7s 125 mA 6.8mm T6.8 20 mm Clear 12.5 lm 5000h
N° de stock RS 564-447
MarqueRS PRO
1,04 €
Each (In a Pack of 5)
Unité
6 V - Telephone Slide 200 mA 5.4mm T5.5 30 mm Clear 5.9 lm 5000h
N° de stock RS 564-469
MarqueRS PRO
1,00 €
Each (In a Pack of 5)
Unité
24 V - Telephone Slide 50 mA 5.4mm T5.5 30 mm Clear 3.4 lm 6000h
N° de stock RS 360-7474
MarqueRS PRO
2,40 €
Each (In a Pack of 5)
Unité
220 → 260 V - BA15d 27 mA 16mm T16 54 mm Clear 30 lm 3000h
N° de stock RS 105-130
MarqueRS PRO
0,982 €
Each (In a Pack of 10)
Unité
28 V - BA9s 170 mA 10.5mm T3 1/4 29 mm Clear 38 lm 1500h
N° de stock RS 106-492
MarqueRS PRO
1,308 €
Each (In a Pack of 10)
Unité
24 → 28 V - Wedge 630 mA 15.7mm T5 37.85 mm Clear 175 lm 100h
N° de stock RS 339-3399
MarqueRS PRO
1,48 €
Each (In a Pack of 5)
Unité
24 V ac/dc - BA15d 250 mA 16mm T16 35 mm Clear 45 lm 1000h
N° de stock RS 294-5179
MarqueRS PRO
1,284 €
Each (In a Pack of 5)
Unité
28 V - Telephone Slide - 4.2mm T4.5 16.5 mm Clear 1.2 lm 5000h
N° de stock RS 564-469A
MarqueRS PRO
0,96 €
Each (In a Pack of 100)
Unité
24 V - Telephone Slide 50 mA 5.4mm T5.5 30 mm Clear 3.4 lm 6000h
N° de stock RS 360-7480
MarqueRS PRO
2,344 €
Each (In a Pack of 5)
Unité
220 → 260 V - BA15d - 16mm T16 54 mm Clear 30 lm 3000h
N° de stock RS 655-9205
MarqueRS PRO
1,03 €
Each (In a Pack of 5)
Unité
14 V - Midget Groove 80 mA 5.84mm T1 3/4 15.9 mm Clear 3.8 lm 15000h
N° de stock RS 577-471
MarqueRS PRO
1,05 €
Each (In a Pack of 10)
Unité
24 V - BA9s 83 mA 9mm T9 24 mm Clear 6.3 lm 10000h
N° de stock RS 105-089
MarqueRS PRO
0,786 €
Each (In a Pack of 10)
Unité
12 V - BA9s 183 mA 10.5mm T3 1/4 29 mm Clear 11 lm 3000h
N° de stock RS 655-9801
MarqueRS PRO
0,538 €
Each (In a Pack of 10)
Unité
24 V - Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
N° de stock RS 105-045
MarqueRS PRO
0,63 €
Each (In a Pack of 10)
Unité
28 V - Wire Terminal 40 mA 5.7mm T1 3/4 13.2 mm Clear 3.8 lm 10000h
N° de stock RS 564-453A
MarqueRS PRO
1,04 €
Each (In a Pack of 100)
Unité
12 V - Telephone Slide 100 mA 5.4mm T5.5 30 mm Clear 4 lm 5000h
N° de stock RS 360-7430
MarqueRS PRO
2,052 €
Each (In a Pack of 5)
Unité
220 → 260 V - E14 38 mA 16mm T16 35 mm Clear 30 lm 3000h