Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 374 produits
Nombre de résultats par page
Description Prix Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
N° de stock RS 106-458
MarqueRS PRO
0,714 €
Each (In a Pack of 10)
Unité
5 V - Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
N° de stock RS 655-9722
MarqueRS PRO
0,538 €
Each (In a Pack of 10)
Unité
6 V - Wedge 80 mA 5mm T1 1/2 20 mm Clear 0.9 lm 5000h
N° de stock RS 564-475A
MarqueRS PRO
1,00 €
Each (In a Pack of 100)
Unité
30 V - Telephone Slide 40 mA 5.4mm T5.5 30 mm Clear 3.5 lm 6000h
N° de stock RS 105-196
MarqueRS PRO
1,201 €
Each (In a Pack of 10)
Unité
5/8 V - Axial 100 mA 4.14mm T3.8 20 mm Clear 1.9 lm 5000h
N° de stock RS 655-9621
MarqueRS PRO
0,894 €
Each (In a Pack of 5)
Unité
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
N° de stock RS 564-475
MarqueRS PRO
1,04 €
Each (In a Pack of 5)
Unité
30 V - Telephone Slide 40 mA 5.4mm T5.5 30 mm Clear 3.5 lm 6000h
N° de stock RS 655-9384
MarqueRS PRO
0,96 €
Each (In a Pack of 10)
Unité
6.5 V - Axial 250 mA 7mm T6.2 20 mm Clear 5 lm 5000h
N° de stock RS 655-9687
MarqueRS PRO
0,57 €
Each (In a Pack of 10)
Unité
12 V - Wedge 100 mA 5mm T1 1/2 20 mm Clear 7.2 lm 1000h
N° de stock RS 294-5258
MarqueRS PRO
0,874 €
Each (In a Pack of 5)
Unité
12 V - Telephone Slide 100 mA 6.8mm T6.8 44 mm Clear 3.2 lm 5000h
N° de stock RS 104-913
MarqueRS PRO
0,649 €
Each (In a Pack of 10)
Unité
6.5 V - BA9s 300 mA 11.5mm G3 1/2 25 mm Clear 12 lm 4000h
N° de stock RS 105-095
MarqueRS PRO
0,786 €
Each (In a Pack of 10)
Unité
24 V - BA9s 50 mA 10.5mm T3 1/4 29 mm Clear 4 lm 5000h
N° de stock RS 339-3383
MarqueRS PRO
1,48 €
Each (In a Pack of 5)
Unité
24 V ac - BA15d 200 mA 16mm T16 35 mm Clear 30 lm 1000h
N° de stock RS 105-067
MarqueRS PRO
0,802 €
Each (In a Pack of 10)
Unité
24 V - BA9s 50 mA 9.5mm T9 24 mm Clear 3.1 lm 10000h
N° de stock RS 339-3355
MarqueRS PRO
1,814 €
Each (In a Pack of 5)
Unité
260 V - E14 27 mA 16mm T16 35 mm Clear 30 lm 1000h
N° de stock RS 104-856
MarqueRS PRO
0,727 €
Each (In a Pack of 10)
Unité
1.25 V - E10 250 mA 11.5mm G3 1/2 25 mm Clear 1 lm 10h
N° de stock RS 655-9659
MarqueRS PRO
0,42 €
Each (In a Pack of 10)
Unité
12 V - Wedge 30 mA 5mm T1 1/2 20 mm Clear 0.73 lm 3000h
N° de stock RS 360-7890
MarqueRS PRO
0,983 €
Each (In a Pack of 10)
Unité
5 V - Wire Terminal 60 mA 3mm T1 6.35 mm Clear 0.4 lm 25000h
N° de stock RS 339-3276
MarqueRS PRO
1,854 €
Each (In a Pack of 10)
Unité
230 V - BA9s 13 mA 10mm T3 1/4 28 mm Clear 3.8 lm 1000h
N° de stock RS 106-256
MarqueRS PRO
0,886 €
Each (In a Pack of 10)
Unité
6 V - Wire Terminal 55 mA 5.1mm T1 1/2 13.2 mm Clear 1 lm 10000h
N° de stock RS 106-464
MarqueRS PRO
0,714 €
Each (In a Pack of 10)
Unité
5 V - Wire Terminal 60 mA 3.05mm T1 31.35 mm Clear 0.63 lm 40000h