Car Bulbs

Car bulbs are incandescent (emitting light as a result of being heated) lamps used primarily in vehicle headlights. Car bulbs work in the same way as incandescent lamps, except for the halogen cycle; they have a longer life than traditional incandescent lamps. Why are halogen headlights a good choice?When driving at night, it is important that the headlights are correct so it makes driving simpler. Many drivers are inclining towards halogen bulbs because they tend to have a capacity of offering more illumination. Good headlights make a huge difference when driving at night. They are cheap and easy to replace in the event of a failure that's why halogen car bulbs are a favourite option for drivers. How do car bulbs work?Car bulbs are made of a glass envelope, a tungsten filament, plus a gas, usually a combination of inert gas and a small amount of halogen such as iodine. Once the filament receives electricity from the cars battery, it heats up and starts to glow, creating a visible light. The combination of the filament and the halogen gas produces a chemical reaction that increases light output.Types of car bulbsCar bulbs come in a number of different sizes, which makes it possible for them to be installed on most car models. They are also dimmable, allowing manufacturers to build multiple versions, depending on vehicle body type and dimensions.What is the difference between Halogen and Xenon Headlights?Xenon headlights comparing to halogen produce clean and white light which is similar to halogen, however many xenon headlights are brighter. The other difference is cost. Xenon headlight bulbs cost more typically. Another thing to consider before fitting those lights in is that they can cause a glare that is distracting to other drivers.

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix ECE Category Wattage Lamp Base Light Colour Life Hours Series Voltage Rating
N° de stock RS 494-9757
Référence fabricantH7
MarqueGE
6,18 €
Each
Unité
H7 55 W PX26d Clear - - 12 V
N° de stock RS 579-146
Référence fabricant64151
MarqueOsram
2,45 €
Each
Unité
H3 55 W PK22s Clear 225h - 12 V
N° de stock RS 792-4259
Référence fabricant64210CBIHCB
MarqueOsram
18,77 €
Each (In a Pack of 2)
Unité
H7 55 W PX26d Blue 200h COOL BLUE INTENSE 12 V
N° de stock RS 792-4293
Référence fabricant2CMA162792R1000 - 4125MVS6WH
MarqueOsram
10,85 €
Each
Unité
H7 55 W PX26d Blue 550h - 12 V
N° de stock RS 792-4265
Référence fabricant64210ULTHCB
MarqueOsram
18,77 €
Each (In a Pack of 2)
Unité
H7 55 W PX26d Clear 1100h ULTRALIFE 12 V
N° de stock RS 792-4262
Référence fabricant64193ULTHCB
MarqueOsram
14,475 €
Each (In a Pack of 2)
Unité
H4 60 W P43t Clear 700h ULTRALIFE 12 V
N° de stock RS 792-4281
Référence fabricant64150-01B
MarqueOsram
7,24 €
Each
Unité
H1 55 W P14.5s Blue 650h - 12 V
N° de stock RS 579-130
Référence fabricant64150
MarqueOsram
2,66 €
Each
Unité
H1 55 W P14.5s Clear 225h - 12 V
N° de stock RS 792-4256
Référence fabricant64193CBIHCB
MarqueOsram
16,085 €
Each (In a Pack of 2)
Unité
H4 60 W P43t Blue 100h COOL BLUE INTENSE 12 V
N° de stock RS 792-4290
Référence fabricant64193-01B
MarqueOsram
9,38 €
Each
Unité
H4 55 W P43t White 900h - 12 V