Candle Bulbs

Candle bulbs are exactly the same as traditional GLS filament lamps, the only major difference is the physical shape. A candle bulb is purely decorative, designed to mimic the flame effect of a wax candle.

Ornamental candle bulbs have the ability to create the perfect atmosphere. From opulent chandeliers in hotel lobbies to rustic wall lights in pubs and restaurants or traditional desktop lamps, candle bulbs are the perfect solution.

Halogen candle bulbs are an ideal replacement for the more traditional GLS light bulbs. Halogens use 20-30% less energy than older incandescent lamps making them more energy efficient. With the added benefit of being dimmable, this also supports eco-friendliness.

What different types of candle bulbs are there?

Choosing the right filament candle bulb is dependent on the type of lamp needed, the amount of light output required, the fitting the bulb will be used with. A few key points to consider are;

Base size

Candle light bulbs are available in a range of different cap or base sizes. There are two main categories Bayonet cap (twist and lock) and Edison screw cap. Within these two types of cap, there are several different sizes. Care must be taken to ensure the correct bulb is chosen.

  • BC = Bayonet Cap – B22 or B22d
  • SBC = Small Bayonet Cap – B15d / Ba15s
  • ES = Edison Screw – E27
  • SES = Small Edison Screw – E14
  • MES = Miniature Edison Screw – E10

Wattage

The wattage on a bulb refers to the amount of energy it will use. Selecting the correct wattage is essential. Care must be taken to ensure the bulb does not exceed the maximum wattage permissible for your fixture. You often see reference to equivalent wattages. Below are some figures to help with choosing the best energy-saving alternative.

  • 100 W Incandescent = 72 W Halogen
  • 75 W Incandescent = 53 W Halogen
  • 60 W Incandescent = 43 W Halogen
  • 40 W Incandescent = 28 W Halogen

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Wattage Lamp Base Lamp Finish Voltage Rating Incandescent Equivalent Wattage Life Hours Length EU Energy Efficiency Rating Series Diameter Lamp Shape
N° de stock RS 765-4566
Référence fabricant64543BPROB22D
MarqueOsram
3,75 €
Each
Unité
46 W BC / B22d Clear 240 V 60W 2000h 93 mm D HALOGEN PRO CLASSIC 35mm Candle
N° de stock RS 765-4531
Référence fabricant24064541BESB22
MarqueOsram
4,08 €
Each
Unité
20 W BC / B22d Clear 240 V 25W 2000h 104 mm D HALOGEN PRO CLASSIC 35mm Candle
N° de stock RS 820-8811
Référence fabricant143104
MarqueOrbitec
4,51 €
Each
Unité
40 W SES / E14 - 230 V - - 104 mm - - 35mm Candle