Circular Fluorescent Tubes

Circular fluorescent tubes are a popular choice for lighting designers, particularly in architectural and ceiling fittings. They are an energy saving, slim and compact light source that was designed for shallow and slender recessed, ceiling and wall-mounted light fixtures. They offer the same benefits as linear fluorescent tubes, but in a circular format, which offers certain aesthetic advantages. Being a fluorescent light source these lamps are energy efficient and cost effective when compared to a conventional lighting solution. Sizes The uniquely shaped circular fluorescent tube come in T5 (15 mm Diameter), T6 (20 mm diameter) and T9 (29 mm diameter) sizes. They all have a 4-pin fitting and all emitting a white colour. Lifetime With an average life of around 10000 hours, it is a long time before then need replacing, up to a decade, meaning less effort and hassle for you.

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Wattage Diameter Colour Rendering Luminosity Life Hours EU Energy Efficiency Rating Series Voltage Rating Colour Temperature Colour Tone
N° de stock RS 102-535
Référence fabricantCIR22840
MarqueOsram
15,42 €
Each
Unité
22 W 216mm 82 1350 lm 9000h B LUMILUX 60 V 4000K Cool White
N° de stock RS 797-2577
Référence fabricant4050300528526
MarqueOsram
26,47 €
Each
Unité
40 W - 89 85 lm 8000h A+ LUMILUX - 4000K Cool White
N° de stock RS 789-9850
Référence fabricant0001964
MarqueSylvania
5,66 €
Each
Unité
32 W 299mm - 2400 lm 12000h A - - 4000K Cool White