Humidistats

Humidistats are a small electronic device used to measure and control the humidity within a room or enclosed environment. Humidistats work in a similar way to thermostats but control humidity rather than temperature. They are typically connected to humidification, dehumidification, ventilation and extraction systems.


What is humidity?


Humidity is the amount of water vapour in the atmosphere. It is normally measured as a percentage. In an environment with 100% humidity, the air would be completely saturated with water vapour.


What is the difference between a hygrometer and a humidistat?


A hygrometer is a basic device used to measure and provide a reading on the humidity level. Hygrostats can provide measurements but unlike humidistats, do not give you the option to change the humidity level within the environment.


Why is it important to monitor and control humidity?


The humidity level, whether at home or at work, has an impact on your health and environment. Humidity is directly affected by seasonality and weather conditions.


In warmer months, the humidity level is naturally higher. Some people can find higher humidity levels uncomfortable. Higher humidity environments are prone to condensation, damp and the growth of bacteria.


In colder months, the air is naturally less humid. Extended periods of time in lower humidity environments can make you more susceptible to respiratory illnesses and colds. If the humidity in your environment is too low, it can also cause damage. For example, wooden furniture may crack and paint can chip.


What should I set the humidity level at?


There is no perfect humidity setting, this is governed by personal preference and comfort. It is recommended to set the humidity level somewhere between 35% and 45%.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Switch Configuration Contact Rating Maximum Humidity Maximum Supply Voltage Minimum Humidity Minimum Supply Voltage Adjustable Humidity Range Series Supply Voltage Range
N° de stock RS 540-558
MarqueRS PRO
81,87 €
Each
Unité
SPST 5A 100%RH 230V 35%RH 24V 35 → 100%RH - 24 → 230 V
N° de stock RS 410-6146
Référence fabricant907021/11-1-34-005/000
MarqueJumo
133,80 €
Each
Unité
- 5A 90%RH 28V dc 10%RH 20V dc 10 → 90%RH - 20 → 28 V dc
N° de stock RS 182-9832
Référence fabricant01012.0-20
MarqueSTEGO
178,42 €
Each
Unité
NO 15A 90%RH 56V dc 40%RH 20V dc 40 → 90%RH DCF 010 20 → 56 V dc