Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
N° de stock RS 153-494
Référence fabricant7010001
30,72 €
Each
Unité
- - 10A - NC 240 V ac - +30 °C +5 °C - +5 → +30 °C
N° de stock RS 153-488
Référence fabricant7050001
42,44 €
Each
Unité
- - 10A - NC 240 V ac - +30 °C +5 °C - +5 → +30 °C
N° de stock RS 176-8887
Référence fabricantTRTWIFI
120,50 €
Each
Unité
7 days - 6 (2)A 220 → 240 V ac SPST 220 → 240 V ac 6 +40 °C 0 °C TRTWIFI 0 → +40 °C
N° de stock RS 370-4143
Référence fabricant7820030
265,56 €
Each
Unité
24 h, 7 days Party Mode 6A 250 V ac Changeover 230 V ac - +30 °C +10 °C - +10 → +30 °C