Plate Fans

What is it?
A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.
What does it do?
A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure.
Applications
Plate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are;
• Air Conditioning
• Kitchens
• Warehouses
• Factories
• Agriculture
• Heat transfer
Types
Plate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
N° de stock RS 715-8709
Référence fabricantW4S250-DI02-06
Marqueebm-papst
249,05 €
Each
Unité
Axial Plate Fan 1000m³/h - AC 250mm - Ball 69W - 54dB(A) 530mA 230 V ac - 49mm
N° de stock RS 218-3107
Référence fabricantW4S300-CA02-02
Marqueebm-papst
315,97 €
Each
Unité
- 1440m³/h 1380rpm AC 300mm - Ball 94W - 62dB 670mA 230 V ac 397 (Dia.) x 80mm 80mm
N° de stock RS 829-5118
Référence fabricantW4E315-DS20-38
Marqueebm-papst
281,21 €
Each
Unité
Axial Plate Fan 2320m³/h 1350rpm AC 312mm Backward Ball 110W - 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm
N° de stock RS 668-5326
Référence fabricantR3G220AE5001M07
Marqueebm-papst
384,21 €
Each
Unité
Plate Mounted Blower 1140m³/h 3560rpm AC - Backward Ball 170W Electronic - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm
N° de stock RS 767-3790
Référence fabricantW4E450-DO09-21
Marqueebm-papst
416,50 €
Each
Unité
Axial Plate Fan 4420m³/h 1310 rpm, 1390 rpm AC 450mm Forward Ball 490 W, 650 W - 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm
N° de stock RS 263-8051
Référence fabricantW4E400-DS02-38
Marqueebm-papst
354,42 €
Each
Unité
Axial Plate Fan 5000m³/h 5000rpm AC 400mm - Ball 300W - 52dB(A) 1.35A 230 V ac 540 x 540 x 165mm 165mm
N° de stock RS 767-3781
Référence fabricantW4E350-DN02-39
Marqueebm-papst
317,84 €
Each
Unité
Axial Plate Fan 2160m³/h 1340rpm AC 350mm Forward Ball 165W - 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm
N° de stock RS 613-8892
Référence fabricantS4E400-BP02-31
Marqueebm-papst
600,02 €
Each
Unité
- 4235m³/h 1430rpm AC 392mm - Ball 160W - 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm