Enclosure Fan Modules

Enclosure fan modules are ventilation devices designed to provide cooling for computers and electronic enclosures in various environments. They are an effective way to cool sensitive electrical equipment.

How do enclosure fan modules work?

Enclosure fan modules significantly increase the energy efficiency and lifespan of equipment because of their cooling effect. Most of them work by providing a large volume of air to ensure the cooling is broadly distributed throughout an enclosure.

Some enclosure fan modules are designed for mounting either inside or outside the enclosure. These fans can be mounted directly to a panel, DIN rail or door of the electronics enclosure.

The main things to consider when choosing enclosure fan modules, are the equipment heat loss figures and the maximum ambient temperature that the components can tolerate. It is also important to know how equipment inside the enclosure cabinet can influence air flow.

What are enclosure fan modules used for?

Enclosure fan modules are mainly used to cool electrical enclosures with components ranging from drivers and starters to circuit breakers and relays.


...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Module Type Dimensions Nominal Height Number of Fans Air Flow Depth Width Bearing Type Configuration Maximum Current Series Special Features Static Pressure Supply Voltage
N° de stock RS 177-9013
Référence fabricantNSYCVF550M230FB
321,30 €
Each
Unité
Screw Fixing Module 223 x 223 x 90mm 223mm 1 550m³/h 90mm 223mm Ball - 400mA ClimaSys Dark Grey RAL 7016, Free Flow Rate: 550 m3/h at 50 Hz, Outdoor Heavy Duty 350Pa 230 V ac