Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape composed with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure.


Features and Benefits


Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm all the up to 11500 rpm. Both backward and forward facing fan blades


Factors to consider when choosing:


  • Pressure requirements

  • Flow requirements

  • Gas consumption

  • Inlet temperature

  • Ambient Temperature

  • Operating altitude of the blower

Where are blowers used?


Blowers are widely used in all manner of everyday items, such as:


  • HVAC systems

  • Dust control

  • Pressure Blowers

  • Air Conditioners

  • Vacuum cleaners

  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?


Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.


In Centrifugal fans the airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
N° de stock RS 813-575
Référence fabricantU64HM-006GK-2
MarqueMicronel
120,98 €
Each
Unité
6 V dc Blower DC 4.9L/s U64HM 64mm 64mm 56.5mm 64 x 64 x 56.5mm 11300rpm 55dB(A) Sleeve - -
N° de stock RS 381-1320
Référence fabricantU97EM-024KK-3
MarqueMicronel
216,98 €
Each
Unité
24 V dc Blower DC 9L/s U97EM 136mm 98mm 105mm 98 x 136 x 105mm 10500rpm 60dB(A) Ball - -
N° de stock RS 813-597
Référence fabricantU97EM-012KK-3
MarqueMicronel
230,46 €
Each
Unité
12 V dc Blower DC 9.5L/s U97EM 136mm 98mm 105mm 98 x 136 x 105mm 11300rpm 62dB(A) Ball - -