Centrifugal Fans

Centrifugal fans are also known as blowers and normally constructed as a fixed drum shape composed with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single stage blowers are ideal when a uniform airflow is required, Multi-stage is more suited when a varying airflow is required at a fixed pressure.


Features and Benefits


Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm all the up to 11500 rpm. Both backward and forward facing fan blades


Factors to consider when choosing:


  • Pressure requirements

  • Flow requirements

  • Gas consumption

  • Inlet temperature

  • Ambient Temperature

  • Operating altitude of the blower

Where are blowers used?


Blowers are widely used in all manner of everyday items, such as:


  • HVAC systems

  • Dust control

  • Pressure Blowers

  • Air Conditioners

  • Vacuum cleaners

  • Air conveyor systems

What is the difference between a centrifugal fan and an axial fan?


Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitch. They are commonly used for cooling and ventilation.


In Centrifugal fans the airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 434 produits
Nombre de résultats par page
Description Prix Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type
N° de stock RS 787-4022
MarqueRS PRO
20,87 €
Each
Unité
24 V dc Blower DC 33cfm - 95.87mm - 33mm - 4000rpm 56dB(A) Ball - Brushless
N° de stock RS 144-4136
MarqueRS PRO
15,47 €
Each
Unité
12 V dc Blower DC 4.2cfm - - 51.11mm 15mm - 5500rpm 38dB(A) Ball - Brushless
N° de stock RS 144-4135
MarqueRS PRO
15,47 €
Each
Unité
12 V dc Blower DC 2.4cfm - - 51.11mm 15mm - 3500rpm 32dB(A) Ball - Brushless
N° de stock RS 787-4013
MarqueRS PRO
24,52 €
Each
Unité
24 V dc Blower DC 10cfm - 75mm 75mm 30mm 75 x 75 x 30mm 3000rpm 38dB(A) Ball - Brushless
N° de stock RS 787-4029
MarqueRS PRO
33,95 €
Each
Unité
24 V dc Blower DC 30cfm - 120mm 120mm 31mm 120 x 120 x 31mm 3000rpm 49dB(A) Ball - Brushless
N° de stock RS 787-4025
MarqueRS PRO
33,95 €
Each
Unité
12 V dc Blower DC 30cfm - 120mm 120mm 31mm 120 x 120 x 31mm 2700rpm 49dB(A) Ball - Brushless
N° de stock RS 144-4137
MarqueRS PRO
14,60 €
Each
Unité
12 V dc Blower DC 7.45cfm - - - 15.2mm - 5000rpm 44dB(A) Ball - Brushless
N° de stock RS 826-1427
Référence fabricantQG030-148/14R
Marqueebm-papst
109,07 €
Each
Unité
24 V dc Tangential DC - QG030 - - - - - - - - -
N° de stock RS 218-3208
Référence fabricantG2E120-AR77-01
Marqueebm-papst
224,09 €
Each
Unité
230 V ac Centrifugal AC 260m³/h G2E120 184mm 178mm 115mm 184 x 178 x 115mm 2350rpm 61dB Ball 68 x 100mm -
N° de stock RS 332-5734
Référence fabricantQLZ06/3000A105-3038LH-63
Marqueebm-papst
90,37 €
Each
Unité
230 V ac Tangential AC 230m³/h QLZ 96mm 395mm 83mm 96 x 395 x 83mm 1600rpm 48dB Sleeve - -
N° de stock RS 813-569
Référence fabricantRG160-28/56S
Marqueebm-papst
122,10 €
Each
Unité
230 V ac Centrifugal AC 202m³/h RG160 220mm 220mm 56mm 220 x 220 x 56mm 2750rpm 66dB(A) Ball 203 x 203mm -
N° de stock RS 278-1565
Référence fabricantR2K150-AC01-15
Marqueebm-papst
76,20 €
Each
Unité
230 V ac Hot Gas AC 200m³/h R2K - 152mm 98.5mm - 2000rpm - Ball - -
N° de stock RS 250-858
Référence fabricantRLF35-8/14N
Marqueebm-papst
28,88 €
Each
Unité
24 V dc Centrifugal DC 9.6m³/h RLF35 51mm 51mm 15mm 51 x 51 x 15mm 6700rpm 55dB Ball 43 x 38mm Electronic
N° de stock RS 841-4898
Référence fabricantD3G146-HQ13-34
Marqueebm-papst
276,10 €
Each
Unité
230 V Centrifugal AC 1080m³/h D3G146 216mm 220mm 199mm 216 x 220 x 199mm 2400rpm - Ball 138 x 110mm Electronic
N° de stock RS 825-7737
Référence fabricantR2E250-AL05-16
Marqueebm-papst
356,91 €
Each
Unité
- Centrifugal AC 1335 m³/h, 1780 m³/h R2E250 - 250mm - - 2700 rpm, 2750 rpm 72 dB(A), 76 dB(A) Ball - -
N° de stock RS 841-4911
Référence fabricantR2E190-RA26-05
Marqueebm-papst
103,24 €
Each
Unité
230 V ac Centrifugal AC 540m³/h RadiCal - 190 (Dia.)mm 68.5mm 190 (Dia.) x 68.5mm 2350rpm 58dB Ball - Electronic
N° de stock RS 126-420
Référence fabricantPMB1297PYB1-AY(2).GN
MarqueSunon
25,50 €
Each
Unité
12 V dc Blower DC 30.5cfm PMB 97.2mm 94.4mm 33mm 94.4 x 97.2 x 33mm 3600rpm 55.8dB(A) Ball 78 x 64mm Brushless
N° de stock RS 332-4078
Référence fabricantD2E097-BI56-50
Marqueebm-papst
145,20 €
Each
Unité
230 V ac Centrifugal AC 435m³/h D2E 097 165mm 146mm 162mm 165 x 162 x 146mm 1950rpm 58dB Ball 88 x 168mm -
N° de stock RS 498-8550
Référence fabricantR2E 180-AS77-05
Marqueebm-papst
165,00 €
Each
Unité
230 V ac Centrifugal AC 570m³/h R2E180 180mm 180mm 78mm 180 (Dia.) x 78mm 2300rpm 63dB Ball 58 x 58mm -
N° de stock RS 217-4204
Référence fabricantR2E220-AA40-05
Marqueebm-papst
128,70 €
Each
Unité
230 V ac Centrifugal AC 865m³/h R2E220 - 220mm 71mm - 2600rpm 73dB Ball - -