Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 1868 produits
Nombre de résultats par page
Description Prix Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
N° de stock RS 541-5340
MarqueRS PRO
23,65 €
Each
Unité
24 V dc 120 x 120 x 25mm DC 120mm 3W 120mm 25mm 140mA 122.3m³/h - 34dB 1800rpm Ball -
N° de stock RS 619-6775
MarqueRS PRO
23,65 €
Each
Unité
115 V ac 120 x 120 x 38mm AC 120mm 15W 120mm 38mm 190mA 186.9m³/h - 42dB 3000rpm Ball -
N° de stock RS 541-5378
MarqueRS PRO
28,30 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 120mm 4W 120mm 38.5mm 140mA 124m³/h - 33dB 1950rpm Ball -
N° de stock RS 619-6898
MarqueRS PRO
72,34 €
Each
Unité
230 V ac 172 x 150mm AC - 35W 150mm 51mm 150mA 399.3m³/h - 52dB 3200rpm Ball -
N° de stock RS 619-6882
MarqueRS PRO
78,64 €
Each
Unité
230 V ac 172 x 150mm AC - 50W 150mm 51mm 220mA 509.7m³/h - 61dB 3300rpm Ball -
N° de stock RS 175-9785
MarqueRS PRO
118,63 €
Each
Unité
230 V ac 176 x 176 x 89mm AC 176mm 80W 176mm 89mm - 645.6m³/h - 63dB 3250rpm - -
N° de stock RS 619-7065
MarqueRS PRO
17,60 €
Each
Unité
24 V dc 40 x 40 x 20mm DC 40mm 2.16W 40mm 20mm 90mA 15.3m³/h - 36dB 7800rpm Ball -
N° de stock RS 144-4122
MarqueRS PRO
13,50 €
Each
Unité
12 V dc 60 x 60 x 10mm DC 60mm 3W 60mm 10.45mm 250mA 35.7m³/h - 36dB 4600rpm Ball -
N° de stock RS 175-9786
MarqueRS PRO
69,90 €
Each
Unité
230 V ac 150 x 172 x 38.5mm AC 150mm 28W 172mm 38.5mm - 387.4m³/h - 58dB 3400rpm - -
N° de stock RS 541-5069
MarqueRS PRO
16,20 €
Each
Unité
12 V dc 92.5 x 92.5 x 25mm DC 92.5mm 1.6W 92.5mm 25mm 100mA 49.3m³/h - 28dB 2100rpm Ball -
N° de stock RS 541-5312
MarqueRS PRO
16,20 €
Each
Unité
24 V dc 92.5 x 92.5 x 25mm DC 92.5mm 1.9W 92.5mm 25mm 50mA 66.3m³/h - 28dB 2100rpm Ball -
N° de stock RS 619-7071
MarqueRS PRO
18,32 €
Each
Unité
12 V dc 40 x 40 x 28mm DC 40mm 2.64W 40mm 28mm 200mA 20.4m³/h - 37dB 8800rpm Ball -
N° de stock RS 144-2046
MarqueRS PRO
13,50 €
Each
Unité
5 V dc 50 x 50 x 10mm DC 50mm 450mW 50mm 10.5mm 100mA 15.3m³/h - 20dB 3900rpm Ball -
N° de stock RS 668-8814
MarqueRS PRO
8,30 €
Each
Unité
24 V dc 40 x 40 x 20mm DC 40mm 1.7W 40mm 20mm 90mA 15.3m³/h - 32dB 7800rpm Sleeve -
N° de stock RS 619-7093
MarqueRS PRO
17,60 €
Each
Unité
12 V dc 52 x 52 x 10mm DC 52mm 1.68W 52mm 10mm 140mA 20.4m³/h - 36dB 6000rpm Ball -
N° de stock RS 619-7194
MarqueRS PRO
18,32 €
Each
Unité
24 V dc 92.5 x 92.5 x 25mm DC 92.5mm 3.6W 92.5mm 25mm 140mA 90m³/h - 35dB 2900rpm Ball -
N° de stock RS 175-9814
MarqueRS PRO
35,61 €
Each
Unité
230 V ac 92 x 92 x 38mm AC 92mm 15W 92mm 38mm - 93.4m³/h - 40dB 3150rpm - -
N° de stock RS 175-9783
MarqueRS PRO
117,03 €
Each
Unité
230 V ac 180 x 180 x 65mm AC 180mm 80W 180mm 65mm - 679.6m³/h - 65dB 3250rpm - -
N° de stock RS 619-6494
MarqueRS PRO
30,30 €
Each
Unité
12 V dc 120 x 120 x 25mm DC 120mm 5W 120mm 25mm 370mA 151.2m³/h - 39dB 2200rpm Ball -
N° de stock RS 144-2027
MarqueRS PRO
18,70 €
Each
Unité
5 V dc 25 x 25 x 10mm DC 25mm 500mW 25mm 10mm 100mA 3.1m³/h - 18dB 8000rpm Ball -