Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 1782 produits
Nombre de résultats par page
Description Prix Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
N° de stock RS 789-7864
MarqueRS PRO
8,42 €
Each
Unité
24 V dc 60 x 60 x 25mm DC 60mm 3.9W 60mm 25mm 160mA 28cfm - 40dB 5100rpm Sleeve -
N° de stock RS 619-6876
MarqueRS PRO
72,65 €
Each
Unité
230 V ac 172 x 150mm AC - 35W 150mm 51mm 150mA 399.3m³/h - 52dB 3200rpm Ball -
N° de stock RS 789-7889
MarqueRS PRO
23,82 €
Each
Unité
230 V ac 92 x 92 x 26mm AC 92mm 13W 92mm 26mm - 59.5m³/h - 30dB 3000rpm Ball -
N° de stock RS 541-5148
MarqueRS PRO
13,95 €
Each
Unité
24 V dc 40 x 40 x 20mm DC 40mm 1.4W 40mm 20mm 60mA 11.9m³/h - 30dB 6200rpm Ball -
N° de stock RS 541-5306
MarqueRS PRO
14,40 €
Each
Unité
24 V dc 80 x 80 x 25mm DC 80mm 2.41W 80mm 25mm 100mA 68m³/h - 35dB 3100rpm Ball -
N° de stock RS 541-5104
MarqueRS PRO
23,65 €
Each
Unité
12 V dc 120 x 120 x 25mm DC 120mm 4W 120mm 25mm 330mA 141m³/h - 38dB 2050rpm Ball -
N° de stock RS 619-7037
MarqueRS PRO
17,60 €
Each
Unité
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 11.9m³/h - 25dB 6000rpm Ball -
N° de stock RS 789-7870
MarqueRS PRO
23,82 €
Each
Unité
230 V ac 92 x 92 x 26mm AC 92mm 10W 92mm 26mm - 27cfm - 22dB 2300rpm Ball -
N° de stock RS 541-5025
MarqueRS PRO
13,95 €
Each
Unité
12 V dc 80 x 80 x 15mm DC 80mm 2.3W 80mm 15mm 180mA 51m³/h - 33dB 3200rpm Ball -
N° de stock RS 787-4016
MarqueRS PRO
8,42 €
Each
Unité
24 V dc 80 x 80 x 25mm DC 80mm 490mW 80mm 25mm 50mA 26cfm - 23dB 2100rpm Sleeve -
N° de stock RS 541-4965
MarqueRS PRO
12,80 €
Each
Unité
12 V dc 60 x 60 x 25mm DC 60mm 1.7W 60mm 25mm 130mA 30.6m³/h - 27dB 3500rpm Ball -
N° de stock RS 619-6501
MarqueRS PRO
30,30 €
Each
Unité
24 V dc 120 x 120 x 25mm DC 120mm 5W 120mm 25mm 190mA 151.2m³/h - 39dB 2200rpm Ball -
N° de stock RS 541-8361
MarqueRS PRO
28,30 €
Each
Unité
12 V dc 120 x 120 x 38mm DC 120mm 6W 120mm 38.5mm 500mA 178.4m³/h - 43dB 2800rpm Ball -
N° de stock RS 703-3454
MarqueRS PRO
28,20 €
Each
Unité
24 V dc 92 x 92 x 38mm DC 92.5mm 16W 92.5mm 38mm 700mA 229.4m³/h - 58dB 5400rpm Ball -
N° de stock RS 541-5356
MarqueRS PRO
23,19 €
Each
Unité
24 V dc 120 x 120 x 25mm DC 120mm 4W 120mm 25mm 170mA 141m³/h - 38dB 2050rpm Ball -
N° de stock RS 619-6747
MarqueRS PRO
155,18 €
Each
Unité
24 V dc 180 x 180 x 65mm DC 180mm 24W 180mm 65mm 2.1A 798.5m³/h - 65dB 3500rpm Ball -
N° de stock RS 789-7898
MarqueRS PRO
20,21 €
Each
Unité
230 V ac 120 x 120 x 38mm AC 119.5mm 15W 119.5mm 38.5mm - 186.9m³/h - 42dB 3000rpm Sleeve -
Nouveau
N° de stock RS 619-7188
MarqueRS PRO
18,32 €
Each
Unité
12 V dc 92.5 x 92.5 x 25mm DC 92.5mm 3W 92.5mm 25mm 240mA 90m³/h - 35dB 2900rpm Ball -
N° de stock RS 789-7886
MarqueRS PRO
23,82 €
Each
Unité
230 V ac 120 x 120 x 25mm AC 119.5mm 14W 119.5mm 26.2mm - 127.4m³/h - 42dB 2900rpm Ball -
N° de stock RS 541-5277
MarqueRS PRO
14,40 €
Each
Unité
24 V dc 80 x 80 x 15mm DC 80mm 4.6W 80mm 15mm 100mA 51m³/h - 33dB 3200rpm Ball -