Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.


What does an axial fan do?


The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.


Why do we need axial fans?


Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.


What axial fan is best for me?


The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;


  • Supply voltage - Does the fan need to be AC or DC operation?

  • Fan speed - High or low speed? What rpm is required?

  • Noise level - Does the application require a silent fan?

  • Static Pressure - What is the resistance to airflow?

  • Ingress protection - Does the axial fan need to be IP55 rated or above?

  • Bearing type - Sleeve or ball bearing?

  • Air-flow - What volume of air is needed to cool the area?

  • Shape - Square flanged or circular?

Applications


Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;


  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.

  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.

  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.




...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 21 produits
Nombre de résultats par page
Description Prix Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
N° de stock RS 818-0286
Référence fabricantF62MM-024GK-9
MarqueMicronel
35,47 €
Each
Unité
24 V dc 62 x 62 x 15mm DC 62mm 1.2W 15mm 62mm 50mA 22m³/h - 27dB 3450rpm Sleeve -
N° de stock RS 446-6820
Référence fabricantFMA8012BS-M
MarqueMicronel
27,94 €
Each
Unité
12 V dc 80 x 80 x 16mm DC 80mm 1.44W 80mm 16mm 120mA 42.96m³/h - 31.5dB 2500rpm Sleeve -
N° de stock RS 381-1263
Référence fabricantF40MM-024GK-9
MarqueMicronel
30,27 €
Each
Unité
24 V dc 40 x 40 x 10mm DC 40mm 900mW 40mm 10mm 54mA 9.18m³/h - 18dB 5800rpm Sleeve -
N° de stock RS 818-0283
Référence fabricantF62MM-012GK-9
MarqueMicronel
39,63 €
Each
Unité
12 V dc 62 x 62 x 15mm DC 62mm 1.08W 15mm 62mm 90mA 22m³/h - 27dB 3450rpm Sleeve -
N° de stock RS 498-126
Référence fabricantF41MM-005XK-9
MarqueMicronel
47,79 €
Each
Unité
5 V dc 41 x 41 x 12mm DC 41mm 565mW 41mm 12mm 140mA 8.4m³/h - 20dB 5400rpm Ball, Sleeve -
N° de stock RS 381-1421
Référence fabricantD301L-024GK-2
MarqueMicronel
86,61 €
Each
Unité
24 V dc 30 x 36mm DC - 530mW - 36mm 27mA 8.76m³/h - 42dB 13750rpm Sleeve -
N° de stock RS 446-6836
Référence fabricantFMA8024BS-M
MarqueMicronel
27,94 €
Each
Unité
24 V dc 80 x 80 x 16mm DC 80mm 1.92W 80mm 16mm 80mA 42.96m³/h - 31.5dB 2500rpm Sleeve -
N° de stock RS 381-1235
Référence fabricantF25LM-005XK-9
MarqueMicronel
34,58 €
Each
Unité
5 V dc 25 x 25 x 10mm DC 25mm 300mW 25mm 10mm 100mA 3.12m³/h - 15dB 8000rpm Ball, Sleeve -
N° de stock RS 381-1241
Référence fabricantF25MM-012XK-9
MarqueMicronel
34,58 €
Each
Unité
12 V dc 25 x 25 x 10mm DC 25mm 720mW 25mm 10mm 80mA 3.84m³/h - 20dB 10000rpm Ball, Sleeve -
N° de stock RS 498-148
Référence fabricantF41MM-024XK-9
MarqueMicronel
52,75 €
Each
Unité
24 V dc 41 x 41 x 12mm DC 41mm 864mW 41mm 12mm 55mA 8.4m³/h - 20dB 5400rpm Ball, Sleeve -
N° de stock RS 381-1364
Référence fabricantD344T-012GK-2
MarqueMicronel
118,72 €
Each
Unité
12 V dc 40 x 40 x 36mm DC 40mm 960mW 40mm 36mm 100mA 16.56m³/h - 46dB 13000rpm Sleeve -
N° de stock RS 446-6814
Référence fabricantFMA8005AS-M
MarqueMicronel
27,94 €
Each
Unité
5 V dc 80 x 80 x 16mm DC 80mm 1.25W 80mm 16mm 180mA 36m³/h - 29dB 2100rpm Sleeve -
N° de stock RS 818-0274
Référence fabricantF62MM-005GK-9
MarqueMicronel
35,47 €
Each
Unité
5 V dc 62 x 62 x 15mm DC 62mm 1.9W 15mm 62mm 200mA 22m³/h - 27dB 3450rpm Sleeve -
N° de stock RS 500-910
Référence fabricantD464M-006GA-2
MarqueMicronel
121,22 €
Each
Unité
6 V dc 48 x 36mm DC - 240mW - 36mm 40mA 21.4m³/h - 28dB 4200rpm Sleeve -
N° de stock RS 498-132
Référence fabricantF41MM-012XK-9
MarqueMicronel
52,75 €
Each
Unité
12 V dc 41 x 41 x 12mm DC 41mm 756mW 41mm 12mm 80mA 7.5m³/h - 18dB 5000rpm Ball, Sleeve -
N° de stock RS 381-1465
Référence fabricantD591T-024KA-3
MarqueMicronel
285,64 €
Each
Unité
24 V dc 62 x 62 x 60mm DC 62mm 5.54W 62mm 60mm 277mA 68.58m³/h - 56dB 10200rpm Ball -
N° de stock RS 381-1257
Référence fabricantF40MM-012GK-9
MarqueMicronel
30,27 €
Each
Unité
12 V dc 40 x 40 x 10mm DC 40mm 600mW 40mm 10mm 80mA 9.25m³/h - 18dB 5800rpm Sleeve -
N° de stock RS 381-1409
Référence fabricantD301L-012GK-2
MarqueMicronel
86,61 €
Each
Unité
12 V dc 30 x 36mm DC - 580mW - 36mm 60mA 8.76m³/h - 42dB 13750rpm Sleeve -
N° de stock RS 381-1443
Référence fabricantD481T-024KA-3
MarqueMicronel
222,00 €
Each
Unité
24 V dc 48 x 60mm DC - 2.9W - 60mm 143mA 34.2m³/h - 51dB 10660rpm Ball -
N° de stock RS 381-1370
Référence fabricantD344T-024GK-2
MarqueMicronel
123,10 €
Each
Unité
24 V dc 40 x 40 x 36mm DC 40mm 960mW 40mm 36mm 50mA 16.56m³/h - 46dB 13000rpm Sleeve -