Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 28 produits
Nombre de résultats par page
Description Prix Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
N° de stock RS 841-1546
Référence fabricantR87F-A4A15HP
MarqueOmron
78,59 €
Each
Unité
200 V ac 120 x 120 x 38mm AC 119.5mm 16W 119.5mm 38mm 105mA 162m³/h - 50dB 2700 rpm @ 50 Hz, 3000 rpm @ 60 Hz Ball -
Nouveau
N° de stock RS 194-0653
Référence fabricantR89F-DS1238L
MarqueOmron
86,32 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
Nouveau
N° de stock RS 194-0669
Référence fabricantR89F-DS1238L-S2
MarqueOmron
96,52 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
Nouveau
N° de stock RS 194-0677
Référence fabricantR89F-DS0925H-S2
MarqueOmron
77,97 €
Each
Unité
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
Nouveau
N° de stock RS 194-0654
Référence fabricantR89F-MS0938HP
MarqueOmron
94,12 €
Each
Unité
100 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min - 40dB - Ball -
Nouveau
N° de stock RS 194-0673
Référence fabricantR89F-DS0925H
MarqueOmron
67,11 €
Each
Unité
24 V dc 92 x 92 x 25mm DC 25mm 3.6W 92mm 92mm 150mA 1.66m³/min - 39dB - Ball -
Nouveau
N° de stock RS 194-0665
Référence fabricantR89F-MS1238HP-S1
MarqueOmron
111,84 €
Each
Unité
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -
Nouveau
N° de stock RS 194-0668
Référence fabricantR89F-DS1238H-S2
MarqueOmron
96,52 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
Nouveau
N° de stock RS 194-0670
Référence fabricantR89F-MS0938HP-S2
MarqueOmron
115,97 €
Each
Unité
100 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min - 40dB - Ball -
Nouveau
N° de stock RS 194-0661
Référence fabricantR89F-DS1238L-S1
MarqueOmron
91,95 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 38mm 2.64W 120mm 120mm 110mA 2.1m³/min - 32dB - Ball -
Nouveau
N° de stock RS 194-0651
Référence fabricantR89F-DS1225L
MarqueOmron
67,74 €
Each
Unité
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
Nouveau
N° de stock RS 194-0676
Référence fabricantR89F-DS0925L-S1
MarqueOmron
73,01 €
Each
Unité
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
Nouveau
N° de stock RS 194-0679
Référence fabricantR89F-DS0925L-S2
MarqueOmron
77,97 €
Each
Unité
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
Nouveau
N° de stock RS 194-0674
Référence fabricantR89F-DS0925L
MarqueOmron
67,11 €
Each
Unité
24 V dc 92 x 92 x 25mm DC 25mm 1.92W 92mm 92mm 80mA 1.24m³/min - 30dB - Ball -
Nouveau
N° de stock RS 194-0652
Référence fabricantR89F-DS1238H
MarqueOmron
86,32 €
Each
Unité
24 V dc 120 x 120 x 38mm DC 38mm 12W 120mm 120mm 500mA 3.88m³/min - 49dB - Ball -
Nouveau
N° de stock RS 194-0667
Référence fabricantR89F-DS1225L-S2
MarqueOmron
77,97 €
Each
Unité
24 V dc 120 x 120 x 25mm DC 25mm 4.08W 120mm 120mm 170mA 2.5m³/min - 40dB - Ball -
Nouveau
N° de stock RS 194-0664
Référence fabricantR89F-MS0938LP-S1
MarqueOmron
111,34 €
Each
Unité
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
Nouveau
N° de stock RS 194-0671
Référence fabricantR89F-MS0938LP-S2
MarqueOmron
115,97 €
Each
Unité
100 240 V ac 92 x 92 x 38mm AC 38mm 3W 92mm 92mm 60mA 1.18m³/min - 33dB - Ball -
Nouveau
N° de stock RS 194-0663
Référence fabricantR89F-MS0938HP-S1
MarqueOmron
111,34 €
Each
Unité
100 240 V ac 92 x 92 x 38mm AC 38mm 4.5W 92mm 92mm 80mA 1.5m³/min - 40dB - Ball -
Nouveau
N° de stock RS 194-0657
Référence fabricantR89F-MS1238HP
MarqueOmron
94,72 €
Each
Unité
100 240 V ac 120 x 120 x 38mm AC 38mm 4.4W 120mm 120mm 80mA 3m³/min - 42dB - Ball -